Microchip MCP3426A3-E/SN

16-BIT Delta-sigma Adc, Dual Channel, 15SPS 8 SOIC 3.90MM(.150IN) Tube Rohs Compliant: Yes
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Technical
InterfaceI2C
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of A/D Converters1
Number of Bits16
Number of Inputs2
Sampling Rate15 sps

Documents

Download datasheets and manufacturer documentation for Microchip MCP3426A3-E/SN.

Electro Sonic
Datasheet56 pages14 years ago
Microchip
Datasheet56 pages14 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago

Inventory History

3 month trend:
+234%

Alternate Parts

Price @ 1000
$ 2.535
$ 6.59
$ 6.59
Stock
95,164
59,478
59,478
Authorized Distributors
8
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
-
-
-
Number of Bits
16
16
16
Polarity
-
-
-
Interface
I2C
I2C, Serial
I2C, Serial
Integral Nonlinearity (INL)
-
-
-
Number of Converters
-
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP3426A3-E/SN.

Related Parts

Descriptions

Descriptions of Microchip MCP3426A3-E/SN provided by its distributors.

16-BIT Delta-sigma Adc, Dual Channel, 15SPS 8 SOIC 3.90MM(.150IN) Tube Rohs Compliant: Yes
Analog to Digital Converters - ADC 16bit deltasigma ADC dual channel 15sps
Delta Sigma AD Converte, 16bits, 5.5V, SOIC-8,RoHS
Microchip SCT
IC ADC 16BIT SIGMA-DELTA 8SOIC
MULTI-CHANNEL 16 BIT DEL-SIG A/D CONVERTER
IC ADC 16BIT 15SPS 2CH A3 8SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3426A3-ESN
  • MCP3426A3E/SN
  • MCP3426A3ESN

Technical Specifications

Physical
Case/PackageSOIC
Technical
InterfaceI2C
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of A/D Converters1
Number of Bits16
Number of Inputs2
Sampling Rate15 sps

Documents

Download datasheets and manufacturer documentation for Microchip MCP3426A3-E/SN.

Electro Sonic
Datasheet56 pages14 years ago
Microchip
Datasheet56 pages14 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements