Microchip MCP3424-E/SL

4-Channel Single ADC Delta-Sigma 3.75sps 18-bit Serial Automotive 14-Pin SOIC N Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Conversion Rate3.75 sps
Interface2-Wire, I2C, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Analog Inputs4
Number of Bits18
Number of Channels4
Number of Converters1
Number of Elements1
Number of Inputs4
PolarityBipolar
Resolution2.25 B
Sampling Rate3.75 sps
Schedule B8542390000
Dimensions
Height1.25 mm
Length8.65 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP3424-E/SL.

Farnell
Datasheet58 pages14 years ago
element14
Datasheet56 pages15 years ago
iiiC
Datasheet58 pages0 years ago
Upverter
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-36.87%

Alternate Parts

Price @ 1000
$ 3.85
$ 3.81
$ 3.81
Stock
356,962
341,513
341,513
Authorized Distributors
14
13
13
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Bits
18
18
18
Sampling Rate
3.75 sps
3.75 sps
3.75 sps
Polarity
Bipolar
Bipolar
Bipolar
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP3424-E/SL.

Related Parts

Descriptions

Descriptions of Microchip MCP3424-E/SL provided by its distributors.

4-Channel Single ADC Delta-Sigma 3.75sps 18-bit Serial Automotive 14-Pin SOIC N Tube
18-bit delta-sigma ADC, quad channel, 4sps | Microchip Technology Inc. MCP3424-E/SL
ADC, Delta-Sigma, 18-Bit, 1 Func, 2 Channel, Serial Access, PDSO14
Quad Channel I2C Interface 5.5 V 3.75 bps 18-Bit A/D Converter - SOIC-14
ANALOG TO DIGITAL CONVERTER ADC, 18 BIT, 3.75SPS, SOIC-14
Analog to Digital Converters - ADC 18B delta-sigma ADC dual Ch 4sps
MULTI-CHANNEL 18-BIT DEL-SIG A/D CONVERTER
14-SOIC (0.154 3.90mm Width) MCP3424 2-Wire I2C Serial PGA Selectable Address analog digital converter 1.25mm 3.75sps 14Weeks 5.5V
Integrated Circuit Converter A/D; I2C; CH:4; 240SPS; 18bit; ±1LSB; 100/400kHz/3.4MHz; 2.7-5.5V; 2.7-5.5V; -40+125 deg.C; SMD; SOT14; AEC-Q100

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3424-E/SL.
  • MCP3424-ESL
  • MCP3424E/SL
  • MCP3424ESL

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Conversion Rate3.75 sps
Interface2-Wire, I2C, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Analog Inputs4
Number of Bits18
Number of Channels4
Number of Converters1
Number of Elements1
Number of Inputs4
PolarityBipolar
Resolution2.25 B
Sampling Rate3.75 sps
Schedule B8542390000
Dimensions
Height1.25 mm
Length8.65 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP3424-E/SL.

Farnell
Datasheet58 pages14 years ago
element14
Datasheet56 pages15 years ago
iiiC
Datasheet58 pages0 years ago
Upverter
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements