Microchip MCP3422A3T-E/MS

18-BIT Delta-sigma Adc, Dual Channel, 4SPS 8 MSOP 3X3MM T/r Rohs Compliant: Yes
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
InterfaceI2C, Serial
Number of Bits18
Number of Converters1
Sampling Rate3.75 sps

Documents

Download datasheets and manufacturer documentation for Microchip MCP3422A3T-E/MS.

Electro Sonic
Datasheet58 pages14 years ago

Alternate Parts

Price @ 1000
$ 7.42
$ 2.82
$ 2.82
Stock
45,129
66,326
66,326
Authorized Distributors
6
8
8
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
18
18
18
Sampling Rate
3.75 sps
3.75 sps
3.75 sps
Polarity
-
-
-
Interface
I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
1
1
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP3422A3T-E/MS.

Related Parts

Descriptions

Descriptions of Microchip MCP3422A3T-E/MS provided by its distributors.

18-BIT Delta-sigma Adc, Dual Channel, 4SPS 8 MSOP 3X3MM T/r Rohs Compliant: Yes
ADC, Delta-Sigma, 18-Bit, 1 Func, 2 Channel, Serial Access, PDSO8
Multi-channel 18-bit del-sig A/D converter.
Analog to Digital Converters - ADC 18bit deltasigma ADC single channel, 4sps
18Bit 2.7V~5.5V 3.75Hz I2C MSOP-8 Analog To Digital Converters (ADCs) ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3422A3T-EMS

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
InterfaceI2C, Serial
Number of Bits18
Number of Converters1
Sampling Rate3.75 sps

Documents

Download datasheets and manufacturer documentation for Microchip MCP3422A3T-E/MS.

Electro Sonic
Datasheet58 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements