Microchip MCP3422A2T-E/MS

Analog to Digital Converters - ADC 18bit deltasigma ADC single channel, 4sps
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
InterfaceI2C, Serial
Number of Bits18
Number of Converters1
Sampling Rate3.75 sps

Documents

Download datasheets and manufacturer documentation for Microchip MCP3422A2T-E/MS.

Electro Sonic
Datasheet58 pages14 years ago

Alternate Parts

Price @ 1000
$ 7.42
$ 2.82
$ 2.82
Stock
46,723
62,029
62,029
Authorized Distributors
6
8
8
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
-
-
Number of Bits
18
18
18
Polarity
-
Bipolar
Bipolar
Interface
I2C, Serial
I2C
I2C
Integral Nonlinearity (INL)
-
-
-
Number of Converters
1
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP3422A2T-E/MS.

Related Parts

Descriptions

Descriptions of Microchip MCP3422A2T-E/MS provided by its distributors.

Analog to Digital Converters - ADC 18bit deltasigma ADC single channel, 4sps
18Bit 2.7V~5.5V 3.75Hz I2C MSOP-8 Analog To Digital Converters (ADCs) ROHS
18-Bit Delta-Sigma Adc, Dual Channel, 4Sps 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip MCP3422A2T-E/MS
ADC, Delta-Sigma, 18-Bit, 1 Func, 2 Channel, Serial Access, PDSO8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3422A2T-EMS

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
InterfaceI2C, Serial
Number of Bits18
Number of Converters1
Sampling Rate3.75 sps

Documents

Download datasheets and manufacturer documentation for Microchip MCP3422A2T-E/MS.

Electro Sonic
Datasheet58 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements