Microchip MCP3422A1-E/SN

2-Channel Single ADC Delta-Sigma 3.75sps 18-bit Serial Automotive 8-Pin SOIC N Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Conversion Rate3.75 sps
Interface2-Wire, I2C, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage2.7 V
Number of Bits18
Number of Channels2
Number of Converters1
Resolution2.25 B
Sampling Rate3.75 sps
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Microchip MCP3422A1-E/SN.

SHENGYU ELECTRONICS
Datasheet58 pages14 years ago

Inventory History

3 month trend:
+1105%

Alternate Parts

Price @ 1000
$ 2.74
$ 5.1
Stock
187,077
122,161
Authorized Distributors
7
8
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Bits
18
18
Sampling Rate
3.75 sps
3.75 sps
Polarity
-
-
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP3422A1-E/SN.

Related Parts

Descriptions

Descriptions of Microchip MCP3422A1-E/SN provided by its distributors.

2-Channel Single ADC Delta-Sigma 3.75sps 18-bit Serial Automotive 8-Pin SOIC N Tube
18-bit delta-sigma ADC, dual channel, 4sps | Microchip Technology Inc. MCP3422A1-E/SN
ADC, Delta-Sigma, 18-Bit, 1 Func, 2 Channel, Serial Access, PDSO8
MULTI-CHANNEL 18 BIT DEL SIG A/D CONVERTER
ADC, 18BIT, -40 TO 125DEG C; Resolution (Bits): 18bit; Sampling Rate: 3.75SPS; Input Channel Type: Differential; Data Interface: I2C; Supply Voltage Type: Single; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; ADC / DAC Ca

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3422A1-E/SN.
  • MCP3422A1-ESN
  • MCP3422A1E/SN
  • MCP3422A1E/SN.
  • MCP3422A1ESN

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Conversion Rate3.75 sps
Interface2-Wire, I2C, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage2.7 V
Number of Bits18
Number of Channels2
Number of Converters1
Resolution2.25 B
Sampling Rate3.75 sps
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Microchip MCP3422A1-E/SN.

SHENGYU ELECTRONICS
Datasheet58 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements