Microchip MCP3301T-CI/SN

Single Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive 8-Pin SOIC N T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Conversion Rate100 ksps
Integral Nonlinearity (INL)2 LSB
InterfaceSPI, Serial
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits13
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Output Voltage4.1 V
PackagingTape and Reel
PolarityBipolar
Resolution1.5 B
Sampling Rate100 ksps
Signal to Noise Ratio (SNR)80.02 dB

Documents

Download datasheets and manufacturer documentation for Microchip MCP3301T-CI/SN.

Electro Sonic
Datasheet32 pages12 years ago
DigiKey
Datasheet32 pages21 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago

Inventory History

3 month trend:
+73.41%

Alternate Parts

Price @ 1000
$ 5
$ 2.53
$ 2.53
Stock
336,441
408,913
408,913
Authorized Distributors
9
11
11
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
13
13
13
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP3301T-CI/SN.

Related Parts

Descriptions

Descriptions of Microchip MCP3301T-CI/SN provided by its distributors.

Single Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive 8-Pin SOIC N T/R
Ic,a/D Converter,single,13-Bit,sop,8Pin Rohs Compliant: Yes |Microchip MCP3301T-CI/SN
Analog to Digital Converters - ADC 13-bit Diff In 1 Chl
Successive Approximation Register, 13bits, 5.5V, 450µA, SOIC-8, RoHS
Microchip SCT
13-bit ADC Diff inputs single channel

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3301T-CISN

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Conversion Rate100 ksps
Integral Nonlinearity (INL)2 LSB
InterfaceSPI, Serial
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits13
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Output Voltage4.1 V
PackagingTape and Reel
PolarityBipolar
Resolution1.5 B
Sampling Rate100 ksps
Signal to Noise Ratio (SNR)80.02 dB

Documents

Download datasheets and manufacturer documentation for Microchip MCP3301T-CI/SN.

Electro Sonic
Datasheet32 pages12 years ago
DigiKey
Datasheet32 pages21 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements