Mallory MCP320Q

MCP Series 3-20V Operating Voltage PC Mounting Buzzer


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Dalis Electronics
MCP320Q 4,035 ··
Future Electronics
MCP320Q 923 Buy Now »
USD
4.71 4.45 4.45 4.45

Descriptions

MCP Series 3-20V Operating Voltage PC Mounting Buzzer
Future Electronics

Technical Specifications

Color Black
Frequency 3.15 kHz
Size-Diameter 24 mm
RoHS Compliant
Weight 10 g
Packaging Tray
Size-Height 17 mm
Supply Voltage (DC) 3 V (min)
Lead-Free Status Lead Free
Mounting Type Through Hole
Resonant Frequency 3.15 kHz
Current Rating 20 mA

Documents

Future Electronics
Datasheet 1 page 10 years ago
Datasheet 1 page 7 years ago
element14
Datasheet 1 page 8 years ago
Digi-Key
Datasheet 1 page 13 years ago
Factory Futures
Datasheet 3 pages 4 years ago
Onlinecomponents.com
Datasheet 1 page 7 years ago

Images

Alternate Names

MAL MCP320Q
MALL MCP320Q
MALLOR MCP320Q
MALORY MCP320Q
Mallory Capacitor MCP320Q
NAC MCP320Q
CDE MALLORY MCP320Q
MALLORY AC CAPACITOR LLC MCP320Q
MALLORY CAPACITOR COMPANY MCP320Q
MALLORY INC MCP320Q
MALLORY/C MCP320Q
MALLORY *CORNELL DUBLIER DIV* MCP320Q
MALLORY/NAMERICAN CAPACITOR MCP320Q
JAM MCP320Q
MALLORY/88'S MCP320Q
MALLORY DIV CO MCP320Q
MALLORY/NONE MCP320Q
MALLORY PRODUCT MCP320Q
MALLORY CAPACITOR COMP MCP320Q

Search for other parts like MCP320 »