Microchip MCP3208-CI/P

ADC - 12 bit - 100 kSPS - Pseudo Differential - Single Ended - Serial - PDIP - 16-Pin.
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins16
Technical
Conversion Rate100 ksps
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)2 LSB
InterfaceSPI, Serial
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current320 µA
Number of A/D Converters1
Number of Bits12
Number of Channels8
Number of Converters1
Number of Elements1
Number of Inputs8
Output Voltage4.1 V
PackagingBulk
PolarityUnipolar
Resolution1.5 B
Sampling Rate100 ksps
Signal to Noise Ratio (SNR)100 dB
Dimensions
Height3.3 mm
Length19.05 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP3208-CI/P.

Augswan
Datasheet40 pages15 years ago
Upverter
Datasheet34 pages21 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Future Electronics
Datasheet34 pages17 years ago

Inventory History

3 month trend:
-2.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP3208-CI/P.

Related Parts

Descriptions

Descriptions of Microchip MCP3208-CI/P provided by its distributors.

ADC - 12 bit - 100 kSPS - Pseudo Differential - Single Ended - Serial - PDIP - 16-Pin.
8-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 16-Pin PDIP Tube
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP16
Microchip 12 bit Serial ADC Differential Input 16-Pin PDIP | Microchip Technology Inc. MCP3208-CI/P
Eight Channel SPI Interface 5.5 V 100 kbps 12-Bit A/D Converter - PDIP-16
Analog to Digital Converters - ADC 12-bit SPI 8 Chl
Successive Approximation Register, 12bits, 5.5V, 400µA, PDIP-16, RoHS
Microchip SCT
12Bit 2.7V~5.5V 100kHz SPI PDIP-16 Analog To Digital Converters (ADCs) ROHS
Analog To Digital Converter Adc, 12 Bit, 100Ksps, Dip-16; Resolution (Bits):12Bit; Sampling Rate:100Ksps; Input Channel Type:Pseudo Differential, Single Ended; Data Interface:Serial, Spi; Supply Voltage Type:Single; Msl:-; Dnl±:1Lsb Rohs Compliant: Yes |Microchip MCP3208-CI/P
IC, 12BIT ADC, 3208, DIP16; Data Interface: Serial; ADC / DAC Case Style: DIP; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; MSL: -; SVHC: No SVHC (15-Jan-2018); A/D / D/A Features: CMOS, Latches, Rail-to-Rail, Sample and Hold, Serial O/P, Successive Approximation; Base Number: 3208; Conversion Time: 10µs; IC Case Style: DIP; IC Generic Number: 3208; Linearity Error: 2%; Linearity Error ADC / DAC +: 1LSB; Linearity Error ADC / DAC -: 1LSB; Logic Function Number: 3208; No. of Bits: 12bit; No. of Channels: 8Channels; Operating Temperature Range: -40°C to +85°C; Power Dissipation Ptot Max: 2000mW

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3208-CI/P..
  • MCP3208-CI/P...
  • MCP3208-CIP
  • MCP3208CI/P
  • MCP3208CIP

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins16
Technical
Conversion Rate100 ksps
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)2 LSB
InterfaceSPI, Serial
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current320 µA
Number of A/D Converters1
Number of Bits12
Number of Channels8
Number of Converters1
Number of Elements1
Number of Inputs8
Output Voltage4.1 V
PackagingBulk
PolarityUnipolar
Resolution1.5 B
Sampling Rate100 ksps
Signal to Noise Ratio (SNR)100 dB
Dimensions
Height3.3 mm
Length19.05 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP3208-CI/P.

Augswan
Datasheet40 pages15 years ago
Upverter
Datasheet34 pages21 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Future Electronics
Datasheet34 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements