Microchip MCP3204-CI/P

Quad Channel SPI Serial Interface 2.7V 12-Bit A/D Converter Through Hole-PDIP-14

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
MCP3204-CI/P 147 Buy Now »
USD
2.90 2.90 2.63 2.63 2.63
Verical
MCP3204-CI/P 147 Buy Now »
USD
2.90 2.63 2.63 2.63
Digi-Key
MCP3204-CI/P-ND 1,065 Buy Now »
USD
3.17 3.17 2.40 2.40 2.40
Newark
19C7209 159 Buy Now »
USD
3.17 3.17 2.40 2.40 2.40
Avnet
MCP3204-CI/P 0 ··
microchipDIRECT
MCP3204-CI/P 2,400 Buy Now »
USD
3.17 2.40 2.32 2.32
Mouser
579-MCP3204-CI/P 235 Buy Now »
USD
3.34 3.17 2.40 2.40 2.40
Chip One Stop Global
C1S505200017208 68 Buy Now »
JPY
912.00 796.00 625.00 625.00 625.00
Future Electronics
MCP3204-CI/P 0 ··
USD
2.55 2.55 2.32 2.32
Allied Electronics
70046144 48 Buy Now »
USD
2.83 2.83 2.06 2.06 2.06
Farnell
9758593 388 Buy Now »
GBP
2.55 2.42 1.83 1.83 1.83
element14 APAC
9758593 256 Buy Now »
SGD
5.41 5.13 3.89 3.89 3.89
Schukat
MCP3204-CI/P 85 Buy Now »
EUR
3.40 2.50 2.40 2.40
Distrelec
MCP3204-CI/P 725 Buy Now »
EUR
2.82 2.82 2.13 2.13 2.13
RS Components
3792465 150 Buy Now »
GBP
1.78 1.51 1.51 1.51
Avnet Europe
MCP3204-CI/P 0 ··
EUR
9.29 9.29 3.38 2.65 2.65
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
MCP3204-CI/P 150 ··
Direct Components
MCP3204-CI/P 0 Send RFQ »
Abacus Technologies
MCP3204-CIP 2,074 ··
GreenTree Electronics
MCP3204-CIP 3,300 Send RFQ »
TME
MCP3204-CI/P 146 Buy Now »
USD
3.76 3.40 2.96 2.96 2.96
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
MCP3204-CI/P Contact ··
USD
3.17 3.17 3.17 3.17
Touchstone Systems
MCP3204-CI/P Contact Send RFQ »
North Star Micro
MCP3204-CI/P Contact ··
SemiconductorPLUS
MCP3204-CI/P Contact ··
XS Micro
MCP3204-CI/P Contact ··

Descriptions

12-bit ADC SPI 4-channel
Microchip
A/D Converter, 2.7V, 12-Bit, SPI I'face, 4-Ch., DIP-14
Allied Electronics
IC ADC 12BIT 2.7V 4CH SPI 14-DIP - MCP3204-CI/P
iiiC
ADC Single SAR 100ksps 12-bit Serial 14-Pin PDIP Tube
Avnet
Quad Channel Single ADC SAR 100ksps 12-bit Serial Automotive 14-Pin PDIP Tube
Verical
Single ADC SAR 100ksps 12-bit Serial 14-Pin PDIP Tube
Chip One Stop Global
IC, 12BIT ADC, 3204, DIP14; Resolution (Bits):12bit; Sampling Rate:100kSPS; Data Interface:Serial; Supply Voltage Range - Analogue:2.7V to 5.5V; Supply Current:320µA; IC Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); A/D / D/A Features:CMOS, Latches, Rail-to-Rail, Sample and Hold, Serial O/P, Successive Approximation; Base Number:3204; Conversion Time:10µs; Digital IC Case Style:DIP; IC Generic Number:3204; Input Channel Type:Pseudo Differential, Single Ended; Input Type:Pseudo-Differential, Single Ended; Linearity Error:2%; Linearity Error ADC / DAC +:2LSB; Linearity Error ADC / DAC -:2LSB; Logic Function Number:3204; No. of Bits:12; No. of Channels:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP; Power Dissipation Ptot Max:2000mW; Sample Rate:100kSPS; Sample Rate:100kSPS; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:Through Hole
element14 APAC
A/D Converter (A-D) IC; Resolution (Bits):12; Input Channels Per ADC:4; Input Channel Type:Pseudo Differential, Single Ended; Data Interface:Serial, SPI; Supply Voltage Max:5.5V; Package/Case:14-DIP; No. of Pins:14 ;RoHS Compliant: Yes
Newark
12BIT ADC, 3204, DIP14; Resolution, Bits:12bit; Sampling Rate:100kSPS; No. of Channels:4; Input Type:Pseudo-Differential, Single Ended; Interface Type:Serial; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; A/D, D/A Features:CMOS, Latches, Rail-to-Rail, Sample and Hold, Serial O/P, Successive Approximation; Base Number:3204; IC Generic Number:3204; Linearity Error:2%; Linearity Error, ADC/DAC +:2LSB; Linearity Error, ADC/DAC -:2LSB; Logic Function Number:3204; No. of Bits:12; Power, Ptot:2000mW; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Time, Conversion:10µs
Farnell
Converters - A/D - System - SAR 12-bit SPI 4 Chl
Mouser
12 bit A-D converter MCP3204-CI/P DIP14
RS Components
IC ADC 12BIT 2.7V 4CH SPI 14-DIP
Digi-Key
12bit Ser. ADC 4Ch SPI DIP14
Schukat
Quad Channel SPI Serial Interface 2.7V 12-Bit A/D Converter Through Hole-PDIP-14
Future Electronics
A/D converter; Channels:4; 12bit; 100ksps; 2.7÷5.5VDC; DIP14
TME
A/D converter IC [Microchip] MCP3204-CI/P A/D converter IC
Distrelec

Technical Specifications

REACH SVHC Compliance No SVHC
Mounting Type Through Hole
Number of Bits 12
Number of Channels 4
Sample Rate 100 kHz
Lifecycle Status Active
Lead-Free Status Lead Free
Packaging Tube Bulk
Digital Logic Level SAR
Number of Pins 14
Supply Current 320 µA
Output Voltage 4.1 V
RoHS Compliant
Supply Voltage (DC) 2.7 V (min)
Case / Package / Footprint DIP

Documents

microchipDIRECT
Datasheet 40 pages 8 years ago
Mouser
Datasheet 34 pages 14 years ago
Future Electronics
Datasheet 34 pages 9 years ago
Allied Electronics
Datasheet 28 pages 9 years ago
iiiC
Datasheet 12 pages 6 years ago
Compliance Statements
Rohs Statement 3 pages
Conflict Mineral Statement 1 page
Conflict Mineral Statement 2 pages
Reach Statement 2 pages

Images

Alternate Names

Microchip Technology MCP3204-CI/P
MICROCHIP TECHNOLOGY INC MCP3204-CI/P
MICROCHIP TECH MCP3204-CI/P
MICROCHI MCP3204-CI/P
MICROC MCP3204-CI/P
MCHP MCP3204-CI/P
MICROCH MCP3204-CI/P
MCP MCP3204-CI/P
MCRCH MCP3204-CI/P
MICROHIP MCP3204-CI/P
MICROSHIP MCP3204-CI/P
MICCHP MCP3204-CI/P
MTech MCP3204-CI/P
MICROCHP MCP3204-CI/P
MICRIOCHIP MCP3204-CI/P
MICROCHIP TECHNOLOGY (VA) MCP3204-CI/P
MICROCHIP TECHNOLOGIES MCP3204-CI/P
MICROCHIP TECHNOLOGY IRELAND LIMITED MCP3204-CI/P
MICROCHIP TECHNOLOGY IRELAND MCP3204-CI/P
MICROCHIP TECHNOLO MCP3204-CI/P
MICROCHIPTECHNOLOGYINCORPORATED MCP3204-CI/P
MICROCHIP-PBFREE MCP3204-CI/P
MICROCHIP CORPORATION MCP3204-CI/P
MICHROCHIP MCP3204-CI/P
Microcchip MCP3204-CI/P

Search for other parts like MCP3204 »