Microchip MCP3204-BI/SL

ADC - Quad - 12 bit - 100 kSPS - Pseudo Differential - Single Ended - Serial - SOIC N - 14-Pin.
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Conversion Rate100 ksps
Integral Nonlinearity (INL)1 LSB
InterfaceSPI, Serial
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current320 µA
Number of A/D Converters1
Number of Bits12
Number of Channels4
Number of Converters1
Number of Elements1
Output Voltage4.1 V
PackagingRail/Tube
PolarityUnipolar
Resolution1.5 B
Sampling Rate100 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)100 dB
Dimensions
Height1.5 mm
Length8.65 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP3204-BI/SL.

LKR
Datasheet40 pages15 years ago
Future Electronics
Datasheet34 pages21 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago

Inventory History

3 month trend:
+26.17%

Alternate Parts

Price @ 1000
$ 3.96
$ 9.92
Stock
410,174
50,406
Authorized Distributors
13
8
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Bits
12
12
Sampling Rate
100 ksps
100 ksps
Polarity
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP3204-BI/SL.

Related Parts

Descriptions

Descriptions of Microchip MCP3204-BI/SL provided by its distributors.

ADC - Quad - 12 bit - 100 kSPS - Pseudo Differential - Single Ended - Serial - SOIC N - 14-Pin.
4-Channel Single ADC SAR 100ksps 12-bit Serial Automotive 14-Pin SOIC N Tube
ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO14
Quad Channel SPI Interface 5.5 V 100 kbps 12-Bit A/D Converter - SOIC-14
Microchip MCP3204-BI/SL, 12 bit Serial ADC, Differential Input, 14-Pin SOIC | Microchip Technology Inc. MCP3204-BI/SL
Analog to Digital Converters - ADC 12-bit SPI 4 Chl
Successive Approximation Register, 12bits, 5.5V, 400µA, SOIC-14, RoHS
Microchip SCT
ADC, 12BIT, 2.7V, 4CH, SPI, 14SOIC; Resolution (Bits): 12bit; Sampling Rate: 100kSPS; Input Channel Type: Pseudo Differential, Single Ended; Data Interface: Serial, SPI; Supply Voltage Type: Single; Supply Voltage Min: 2.7V; S

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3204-BI/SL.
  • MCP3204BI/SL
  • MCP3204BISL

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Conversion Rate100 ksps
Integral Nonlinearity (INL)1 LSB
InterfaceSPI, Serial
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current320 µA
Number of A/D Converters1
Number of Bits12
Number of Channels4
Number of Converters1
Number of Elements1
Output Voltage4.1 V
PackagingRail/Tube
PolarityUnipolar
Resolution1.5 B
Sampling Rate100 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)100 dB
Dimensions
Height1.5 mm
Length8.65 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP3204-BI/SL.

LKR
Datasheet40 pages15 years ago
Future Electronics
Datasheet34 pages21 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements