Microchip MCP3008-I/SL

8-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 16-Pin SOIC N Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Conversion Rate200 ksps
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)1 LSB
InterfaceSPI, Serial
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current425 µA
Number of A/D Converters1
Number of Bits10
Number of Channels8
Number of Converters1
Number of Elements1
Number of Inputs8
Output Voltage4.1 V
PackagingBulk
PolarityUnipolar
Resolution1.25 B
Sampling Rate200 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)200 dB
Dimensions
Height1.2446 mm
Length9.8806 mm
Width3.9116 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP3008-I/SL.

Augswan
Datasheet40 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet34 pages21 years ago
Datasheet28 pages22 years ago
Farnell
Datasheet34 pages17 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
iiiC
Datasheet12 pages14 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-36.14%

Alternate Parts

Price @ 1000
$ 2.2
$ 2.17
$ 2.17
Stock
649,579
1,145,861
1,145,861
Authorized Distributors
14
12
12
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
10
10
10
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI, Serial
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP3008-I/SL.

Related Parts

Descriptions

Descriptions of Microchip MCP3008-I/SL provided by its distributors.

8-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 16-Pin SOIC N Tube
Microchip MCP3008-I/SL, 10 bit Serial ADC, Differential Input, 16-Pin SOIC | Microchip Technology Inc. MCP3008-I/SL
Analog to Digital Converters - ADC 10-bit SPI 8 Chl IND TEMP, SOIC16
Eight Channel SPI Interface 5.5 V 200 kbps 10-Bit A/D Converter - SOIC-16
Converters - A/D - System - SAR 10-bit SPI 8 Chl
Successive Approximation Register, 10bits, 5.5V, 500µA, SOIC-16, RoHS
Microchip SCT
10BIT ADC, 8 CH, SPI, SMD, SOIC16; Resolution (Bits): 10bit; Sampling Rate: 200kSPS; Input Channel Type: Pseudo Differential, Single Ended; Data Interface: Serial, SPI; Supply Voltage Type: Single; Supply Voltage Min: 2.7V; Su

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3008-I/SL.
  • MCP3008-ISL
  • MCP3008I/SL
  • MCP3008ISL

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Conversion Rate200 ksps
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)1 LSB
InterfaceSPI, Serial
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current425 µA
Number of A/D Converters1
Number of Bits10
Number of Channels8
Number of Converters1
Number of Elements1
Number of Inputs8
Output Voltage4.1 V
PackagingBulk
PolarityUnipolar
Resolution1.25 B
Sampling Rate200 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)200 dB
Dimensions
Height1.2446 mm
Length9.8806 mm
Width3.9116 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP3008-I/SL.

Augswan
Datasheet40 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet34 pages21 years ago
Datasheet28 pages22 years ago
Farnell
Datasheet34 pages17 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
iiiC
Datasheet12 pages14 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements