Microchip MCP3004-I/SL

4-Channel Single ADC SAR 200ksps 10-bit Serial Automotive 14-Pin SOIC N Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Conversion Rate200 ksps
Integral Nonlinearity (INL)1 LSB
InterfaceSPI, Serial
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current425 µA
Number of A/D Converters1
Number of Bits10
Number of Channels4
Number of Converters1
Number of Elements1
Operating Supply Voltage5 V
Output Voltage4.1 V
PackagingBulk
PolarityUnipolar
Resolution1.25 B
Sampling Rate200 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)200 dB
Dimensions
Height1.25 mm
Length8.65 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP3004-I/SL.

TME
Datasheet40 pages15 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Newark
Datasheet34 pages21 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-23.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP3004-I/SL.

Related Parts

Descriptions

Descriptions of Microchip MCP3004-I/SL provided by its distributors.

4-Channel Single ADC SAR 200ksps 10-bit Serial Automotive 14-Pin SOIC N Tube
ADC, Successive Approximation, 10-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO14
Microchip MCP3004-I/SL, 10 bit Serial ADC, Differential Input, 14-Pin SOIC | Microchip Technology Inc. MCP3004-I/SL
Quad Channel SPI Interface 5.5 V 200 kbps 10-Bit A/D Converter - SOIC-14
Analog to Digital Converters - ADC 10-bit SPI 4 Chl IND TEMP, SOIC14
Successive Approximation Register, 10bits, 5.5V, 500µA, SOIC-14, RoHS
Microchip SCT
ADC, 10BIT, 2.7V, 4CH, SPI, 14SOIC; Resolution (Bits): 10bit; Sampling Rate: 200kSPS; Input Channel Type: Pseudo Differential, Single Ended; Data Interface: SPI; Supply Voltage Type: Single; Supply Voltage Min: 2.7V; Supply Vo
Channels = 4 / Number of Converters = 1 / Architecture = SAR / Resolution bit = 10 / Interfaces = SPI / Sample Rate kSPS = 200 / Differential Nonlinearity (DNL) LSB = 1 / Integral Nonlinearity (INL) LSB = 1 / Input Type = Differential / Input Type = Single Ended / Reference Type = External / Single Supply Voltage Min. V = 2.7 / Single Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 14 / Mounting Type = SMD / Packaging = Tube / Length mm = 9.9 / Width mm = 3.9 / Height mm = 1.25 / Reflow Temperature Max. °C = 300 / Power Supply Type = Single

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3004-I/SL.
  • MCP3004I/SL
  • MCP3004ISL

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Conversion Rate200 ksps
Integral Nonlinearity (INL)1 LSB
InterfaceSPI, Serial
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current425 µA
Number of A/D Converters1
Number of Bits10
Number of Channels4
Number of Converters1
Number of Elements1
Operating Supply Voltage5 V
Output Voltage4.1 V
PackagingBulk
PolarityUnipolar
Resolution1.25 B
Sampling Rate200 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)200 dB
Dimensions
Height1.25 mm
Length8.65 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP3004-I/SL.

TME
Datasheet40 pages15 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Newark
Datasheet34 pages21 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements