Microchip MCP25625-E/ML

e3 MCP25625 Tube CANbus interface driver 200mV 70mA 70.788759mg 125ns
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
MountSurface Mount
Number of Pins28
Weight70.788759 mg
Technical
Ambient Temperature Range High125 °C
Data Rate1 Mbps
InterfaceCAN
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Current70 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current5 mA
Number of Drivers1
Number of Receive Buffers2
Number of Receivers1
Number of Transceivers1
Number of Transmit Buffers3
Operating Supply Current70 mA
PackagingCut Tape
Propagation Delay125 ns
Receiver Hysteresis200 mV
Schedule B8542390000
Dimensions
Height950 µm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP25625-E/ML.

Farnell
Datasheet86 pages10 years ago
LKR
Datasheet90 pages5 years ago
SHENGYU ELECTRONICS
Datasheet90 pages7 years ago

Inventory History

3 month trend:
+84.35%

Alternate Parts

Price @ 1000
$ 2.57
$ 2.525
Stock
1,206,308
1,750,540
Authorized Distributors
14
13
Case/Package
QFN
QFN
Number of Pins
28
28
Logic Function
-
-
Interface
CAN
SPI
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
1 Mbps
1 Mbps
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP25625-E/ML.

Related Parts

Descriptions

Descriptions of Microchip MCP25625-E/ML provided by its distributors.

e3 MCP25625 Tube CANbus interface driver 200mV 70mA 70.788759mg 125ns
MICROCHIP MCP25625-E/ML. CAN TRANSCEIVER, 1MBPS, 1 TX/RX, QFN-28
CAN Controller with Transceiver
CAN Controller, 2.7 to 5.5V, -40 to 125C, QFN-28, RoHS
Microchip SCT
CAN CTRL W/ TX RX, 1MBPS, 5.5V, QFN-28; IC Interface Type: CAN, SPI; No. of TX Buffers: 3; No. of RX Buffers: 2; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Interface Case Style: QFN; No. of Pins: 28Pins; Operating Temp
28 QFN 6x6x0.9mm TUBECAN Controller with Integrated Transceiver | Microchip Technology Inc. MCP25625-E/ML
CAN 1Mbps Standby 5V Automotive 28-Pin QFN EP Tube
Transceiver QFN-28-EP(6x6) CAN ICs ROHS
LAN Controller, 1 Channel(s), 0.125MBps, CMOS, PQCC28
IC TXRX CAN CTLR EXT TEMP 28QFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP25625-E/ML.
  • MCP25625-EML
  • MCP25625E/ML
  • MCP25625EML

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
MountSurface Mount
Number of Pins28
Weight70.788759 mg
Technical
Ambient Temperature Range High125 °C
Data Rate1 Mbps
InterfaceCAN
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Current70 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current5 mA
Number of Drivers1
Number of Receive Buffers2
Number of Receivers1
Number of Transceivers1
Number of Transmit Buffers3
Operating Supply Current70 mA
PackagingCut Tape
Propagation Delay125 ns
Receiver Hysteresis200 mV
Schedule B8542390000
Dimensions
Height950 µm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP25625-E/ML.

Farnell
Datasheet86 pages10 years ago
LKR
Datasheet90 pages5 years ago
SHENGYU ELECTRONICS
Datasheet90 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements