Microchip MCP2562-E/P

e3 MCP2562 Tube CANbus interface transceiver 5V 70mA 5mm 125ns
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Data Rate1 Mbps
InterfaceCAN, LIN
Logic FunctionTransceiver
Max Operating Temperature125 °C
Max Supply Current70 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current70 mA
Number of Channels1
Number of Drivers1
Number of Receive Buffers1
Number of Receivers1
Number of Transceivers1
Number of Transmit Buffers1
Propagation Delay125 ns
Schedule B8529906000
Turn-On Delay Time125 ns
Dimensions
Height5 mm
Length10.2 mm
Width7.1 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP2562-E/P.

Upverter
Datasheet30 pages11 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+16.97%

Alternate Parts

Price @ 1000
$ 0.99
$ 1.07
$ 1.07
Stock
72,502
114,811
114,811
Authorized Distributors
12
8
8
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Logic Function
Transceiver
-
-
Interface
CAN, LIN
-
-
Number of Drivers
1
-
-
Number of Receivers
1
-
-
Data Rate
1 Mbps
1 Mbps
1 Mbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP2562-E/P.

Related Parts

Descriptions

Descriptions of Microchip MCP2562-E/P provided by its distributors.

e3 MCP2562 Tube CANbus interface transceiver 5V 70mA 5mm 125ns
IC, CAN TRANCEIVER, HIGH SPEED, 8PDIP; IC Interface Type: CAN, LIN; No. of TX Buffers: 1; No. of RX Buffers: 1; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Interface Case Style: DIP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); No. of Filters: 1
CAN Transceiver, 4.5 to 5.5V, 70mA, -40 to 150C, PDIP-8, RoHS
Microchip SCT
CAN 1Mbps 5V Automotive 8-Pin PDIP Tube
Can Bus, Transceiver, Can, Lin, 1, 1, 4.5 V, 5.5 V, Dip Rohs Compliant: Yes |Microchip MCP2562-E/P
Microchip MCP2562-E/P, CAN Transceiver 1-channel IEC 61000-4-2, 8-Pin PDIP | Microchip Technology Inc. MCP2562-E/P
CAN Interface IC CAN Tranceiver
CAN Transceiver, 1-Trnsvr, PDIP8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2562-EP
  • MCP2562E/P
  • MCP2562EP

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Data Rate1 Mbps
InterfaceCAN, LIN
Logic FunctionTransceiver
Max Operating Temperature125 °C
Max Supply Current70 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current70 mA
Number of Channels1
Number of Drivers1
Number of Receive Buffers1
Number of Receivers1
Number of Transceivers1
Number of Transmit Buffers1
Propagation Delay125 ns
Schedule B8529906000
Turn-On Delay Time125 ns
Dimensions
Height5 mm
Length10.2 mm
Width7.1 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP2562-E/P.

Upverter
Datasheet30 pages11 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements