Microchip MCP2515-I/ST

Integrated Circuit Interface CAN Controller, SPI, 1Mbps, 2.7-5.5V, -40+85 deg.C, SMD, TSSOP20
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins20
Technical
Data Rate1 Mbps
InterfaceCAN, SPI
Max Operating Temperature85 °C
Max Supply Current10 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current10 mA
Number of Drivers1
Number of Receive Buffers2
Number of Receivers1
Number of Transceivers1
Number of Transmit Buffers3
Operating Supply Voltage5 V
PackagingBulk
Schedule B8542390000
Dimensions
Height900 µm
Length6.5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP2515-I/ST.

Upverter
Datasheet92 pages11 years ago
Microchip
Datasheet88 pages13 years ago
Datasheet96 pages3 years ago
Augswan
Datasheet94 pages5 years ago
Future Electronics
Datasheet84 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet94 pages7 years ago
element14
Datasheet80 pages20 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Mouser
Datasheet84 pages19 years ago
iiiC
Datasheet88 pages0 years ago

Inventory History

3 month trend:
-3.61%

Alternate Parts

Price @ 1000
$ 2.03
$ 2.02
$ 2.02
Stock
1,144,317
2,306,867
2,306,867
Authorized Distributors
15
13
13
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
-
-
-
Interface
CAN, SPI
CAN, SPI
CAN, SPI
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
1 Mbps
1 Mbps
1 Mbps
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP2515-I/ST.

Related Parts

Descriptions

Descriptions of Microchip MCP2515-I/ST provided by its distributors.

Integrated Circuit Interface CAN Controller, SPI, 1Mbps, 2.7-5.5V, -40+85 deg.C, SMD, TSSOP20
MCP2515 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller - TSSOP-20
STAND-ALONE CAN CONTROLLER WITH SPI INTERFACE 1 Channel(s), 0.125MBps, CMOS, PDSO20
Microchip CAN Controller 1Mbit/s CAN 2.0B 20-Pin TSSOP | Microchip Technology Inc. MCP2515-I/ST
CAN 1Mbps Sleep/Standby 3.3V/5V 20-Pin TSSOP Tube / IC CAN CONTROLLER W/SPI 20TSSOP
MICROCHIP - MCP2515-I/ST - CAN-Bus, Controller, SPI, 3, 2, 2.7 V, 5.5 V, TSSOP
CAN CONTROLLER, SMD, 2515, TSSOP20; IC Interface Type: SPI; No. of TX Buffers: 3; No. of RX Buffers: 2; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Interface Case Style: TSSOP; No. of Pins: 20Pins; Operating Temperature

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP-2515-I/ST
  • MCP2515-I/ST.
  • MCP2515-I/ST...
  • MCP2515-IST
  • MCP2515/I/ST
  • MCP2515I/ST
  • MCP2515IST

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins20
Technical
Data Rate1 Mbps
InterfaceCAN, SPI
Max Operating Temperature85 °C
Max Supply Current10 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current10 mA
Number of Drivers1
Number of Receive Buffers2
Number of Receivers1
Number of Transceivers1
Number of Transmit Buffers3
Operating Supply Voltage5 V
PackagingBulk
Schedule B8542390000
Dimensions
Height900 µm
Length6.5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP2515-I/ST.

Upverter
Datasheet92 pages11 years ago
Microchip
Datasheet88 pages13 years ago
Datasheet96 pages3 years ago
Augswan
Datasheet94 pages5 years ago
Future Electronics
Datasheet84 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet94 pages7 years ago
element14
Datasheet80 pages20 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Mouser
Datasheet84 pages19 years ago
iiiC
Datasheet88 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements