Microchip MCP2515-I/P

MCP2515 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller - PDIP-18
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins18
Technical
Data Rate1 Mbps
InterfaceCAN, SPI
Max Operating Temperature85 °C
Max Supply Current10 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current10 mA
Number of Drivers1
Number of Receive Buffers2
Number of Receivers1
Number of Transceivers1
Number of Transmit Buffers3
Operating Supply Voltage5 V
PackagingBulk
Schedule B8542390000
Dimensions
Height3.3 mm
Length22.86 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP2515-I/P.

element14 APAC
Datasheet92 pages11 years ago
Microchip
Datasheet88 pages13 years ago
Datasheet96 pages3 years ago
Augswan
Datasheet94 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet84 pages19 years ago
Datasheet76 pages22 years ago
Upverter
Datasheet94 pages7 years ago
element14
Datasheet80 pages20 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Mouser
Datasheet84 pages19 years ago
iiiC
Datasheet88 pages0 years ago

Inventory History

3 month trend:
-9.94%

Alternate Parts

Price @ 1000
$ 2.2
$ 2.51
$ 2.51
Stock
338,551
331,515
331,515
Authorized Distributors
14
9
9
Case/Package
PDIP
PDIP
PDIP
Number of Pins
18
18
18
Logic Function
-
-
-
Interface
CAN, SPI
SPI
SPI
Number of Drivers
1
-
-
Number of Receivers
1
-
-
Data Rate
1 Mbps
1 Mbps
1 Mbps
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP2515-I/P.

Related Parts

Descriptions

Descriptions of Microchip MCP2515-I/P provided by its distributors.

MCP2515 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller - PDIP-18
MCP2515 Tube NRZ 2002 interface controller 2.7V~5.5V 3.3mm 10mA 1Mbps
Can Bus, Controller, Spi, 3, 2, 2.7 V, 5.5 V, Dip Rohs Compliant: Yes |Microchip MCP2515-I/P
CAN 1Mbps Sleep/Standby 3.3V/5V Industrial 18-Pin PDIP Tube - Rail/Tube
Interface - CAN and Infrared Peripherals W/ SPI Interface
CONTROLLER, CAN, SPI, PDIP18, 2515; IC Interface Type:SPI; No. of TX Buffers:3; RX Buffers:2; Supply Voltage Min:2.7V;
CAN Controller, 2.7 to 5.5V, -40 to 125C, PDIP-18, RoHS
Microchip SCT
MICROCHIP - MCP2515-I/P - CONTROLLER, CAN, SPI, PDIP18, 2515
Microchip MCP2515-I/P, CAN Controller 1Mbit/s CAN 2.0B, 18-Pin PDIP | Microchip Technology Inc. MCP2515-I/P
Controller IC CAN/SPI 2.7 ... 5.5V PDIP-18
1 Channel(s), 0.125MBps, CMOS, PDIP18
CAN controller with SPI interface
Two-wire stand alone CAN controller
Controller PDIP-18 CAN ICs ROHS
Stand Alone CAN Contr SPI DIP18
CAN controller with SPI interfa RoHSconf
CONTROLLER, CAN, SPI, PDIP18, 2515; IC Interface Type: SPI; No. of TX Buffers: 3; No. of RX Buffers: 2; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Interface Case Style: DIP; No. of Pins: 18Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 2515; Communication Function: CAN Controller; Control Interface: CAN, SPI; Data Rate Max: 1Mbps; IC Function: CAN Controller with SPI Interface; No. of Filters: 6; No. of I/O's: 2I/O's; No. of Interrupts: 1; No. of Masks: 2; Operating Temperature Range: -40°C to +85°C; Supply Current: 10mA; Supply Voltage Range: 2.7V to 5.5V; Termination Type: Through Hole

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2515-I/P.
  • MCP2515-I/P..
  • MCP2515-IP
  • MCP2515I/P
  • MCP2515IP

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins18
Technical
Data Rate1 Mbps
InterfaceCAN, SPI
Max Operating Temperature85 °C
Max Supply Current10 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current10 mA
Number of Drivers1
Number of Receive Buffers2
Number of Receivers1
Number of Transceivers1
Number of Transmit Buffers3
Operating Supply Voltage5 V
PackagingBulk
Schedule B8542390000
Dimensions
Height3.3 mm
Length22.86 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP2515-I/P.

element14 APAC
Datasheet92 pages11 years ago
Microchip
Datasheet88 pages13 years ago
Datasheet96 pages3 years ago
Augswan
Datasheet94 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet84 pages19 years ago
Datasheet76 pages22 years ago
Upverter
Datasheet94 pages7 years ago
element14
Datasheet80 pages20 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Mouser
Datasheet84 pages19 years ago
iiiC
Datasheet88 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements