Microchip MCP2515-E/SO

MCP2515 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller- SOIC-18
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins18
Technical
Data Rate1 Mbps
InterfaceCAN, SPI
Max Operating Temperature125 °C
Max Supply Current10 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current10 mA
Number of Drivers1
Number of Interrupts1
Number of Receive Buffers2
Number of Receivers1
Number of Transceivers1
Number of Transmit Buffers3
Operating Supply Voltage5 V
PackagingBulk
Schedule B8542390000
Voltage5 V
Dimensions
Height2.31 mm
Length11.53 mm
Width7.49 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP2515-E/SO.

Farnell
Datasheet92 pages11 years ago
Microchip
Datasheet88 pages13 years ago
Datasheet96 pages2 years ago
Augswan
Datasheet94 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet94 pages7 years ago
Future Electronics
Datasheet84 pages16 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
iiiC
Datasheet12 pages14 years ago
DigiKey
Datasheet84 pages19 years ago
Mouser
Datasheet84 pages19 years ago

Inventory History

3 month trend:
+1.55%

Alternate Parts

Price @ 1000
$ 2.384
$ 1.85
$ 1.85
Stock
523,667
1,429,685
1,429,685
Authorized Distributors
13
14
14
Case/Package
SOIC
SOIC
SOIC
Number of Pins
18
18
18
Logic Function
-
-
-
Interface
CAN, SPI
CAN, SPI
CAN, SPI
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
1 Mbps
1 Mbps
1 Mbps
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP2515-E/SO.

Related Parts

Descriptions

Descriptions of Microchip MCP2515-E/SO provided by its distributors.

MCP2515 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller- SOIC-18
MCP2515 Tube EAR99 NRZ interface controller 2.7V~5.5V 2.31mm 10mA 1Mbps
CAN CONTROLLER, SPI, 10MA, 18SOIC; IC Interface Type:SPI; No. of TX Buffers:3; RX Buffers:2; Supply Voltage Min:2.7V; Max:5.5V;
CAN CONTROLLER, SPI, 10MA, 18SOIC; IC Interface Type: SPI; No. of TX Buffers: 3; No. of RX Buffers: 2; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Interface Case Style: SOIC; No. of Pins: 18Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 2515; Communication Function: CAN Controller; Control Interface: CAN, SPI; Data Rate Max: 1Mbps; IC Function: CAN Controller with SPI Interface; Line, Bus Drive, Receive, Transceiver Type: CAN Controller; No. of Filters: 6; No. of Interrupts: 1; No. of Masks: 2; Operating Temperature Range: -40°C to +125°C; Supply Current: 10mA; Supply Voltage Range: 2.7V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2515-E/SO.
  • MCP2515-ESO
  • MCP2515E/SO
  • MCP2515ESO

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins18
Technical
Data Rate1 Mbps
InterfaceCAN, SPI
Max Operating Temperature125 °C
Max Supply Current10 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current10 mA
Number of Drivers1
Number of Interrupts1
Number of Receive Buffers2
Number of Receivers1
Number of Transceivers1
Number of Transmit Buffers3
Operating Supply Voltage5 V
PackagingBulk
Schedule B8542390000
Voltage5 V
Dimensions
Height2.31 mm
Length11.53 mm
Width7.49 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP2515-E/SO.

Farnell
Datasheet92 pages11 years ago
Microchip
Datasheet88 pages13 years ago
Datasheet96 pages2 years ago
Augswan
Datasheet94 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet94 pages7 years ago
Future Electronics
Datasheet84 pages16 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
iiiC
Datasheet12 pages14 years ago
DigiKey
Datasheet84 pages19 years ago
Mouser
Datasheet84 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements