Microchip MCP25020T-E/SL

IC I/O EXPANDER CAN 8B 14SOIC | Microchip Technology Inc. MCP25020T-E/SL
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Data Rate1 Mbps
Frequency25 MHz
InterfaceCAN
Max Operating Temperature150 °C
Max Supply Current20 mA
Max Supply Voltage5.5 V
Min Operating Temperature-65 °C
Min Supply Voltage2.7 V
Nominal Supply Current20 mA
Number of I/Os8
Number of Transceivers1
PackagingTape and Reel

Documents

Download datasheets and manufacturer documentation for Microchip MCP25020T-E/SL.

Upverter
Datasheet66 pages17 years ago
Electro Sonic
Datasheet70 pages7 years ago
Mouser
Datasheet64 pages20 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 10.21
$ 2.948
$ 2.948
Stock
114,002
349,456
349,456
Authorized Distributors
6
9
9
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
-
-
-
Interface
CAN
CAN, Serial
CAN, Serial
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
1 Mbps
1 Mbps
1 Mbps
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP25020T-E/SL.

Related Parts

Descriptions

Descriptions of Microchip MCP25020T-E/SL provided by its distributors.

IC I/O EXPANDER CAN 8B 14SOIC | Microchip Technology Inc. MCP25020T-E/SL
Ic,i/O Port,8-Bit,cmos,sop,14Pin,plastic Rohs Compliant: Yes |Microchip MCP25020T-E/SL
Interface - CAN and Infrared Peripherals Digital CAN I/O
CAN Controller, 2.7 to 5.5V, -40 to 125C, SOIC-14, RoHS
Microchip SCT
CAN 1Mbps Sleep 3.3V/5V Extended 14-Pin SOIC N T/R
Interface - I/O Expanders Digital CAN I/O
IC XPNDR 25MHZ CAN V2.0B 14SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP25020T-ESL

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Data Rate1 Mbps
Frequency25 MHz
InterfaceCAN
Max Operating Temperature150 °C
Max Supply Current20 mA
Max Supply Voltage5.5 V
Min Operating Temperature-65 °C
Min Supply Voltage2.7 V
Nominal Supply Current20 mA
Number of I/Os8
Number of Transceivers1
PackagingTape and Reel

Documents

Download datasheets and manufacturer documentation for Microchip MCP25020T-E/SL.

Upverter
Datasheet66 pages17 years ago
Electro Sonic
Datasheet70 pages7 years ago
Mouser
Datasheet64 pages20 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements