Microchip MCP23S17-E/SS

MCP23S17 Series 5.5 V 10 MHz 16-Bit I/O Expander with Serial Interface - SSOP-28
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins28
Weight2.26799 g
Technical
Ambient Temperature Range High125 °C
Frequency10 MHz
InterfaceSPI
Max Frequency1.7 MHz
Max Operating Temperature125 °C
Max Power Dissipation700 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current1 mA
Number of Bits16
Number of Channels1
Number of I/Os16
Output Current25 mA
PackagingBulk
Schedule B8542390000
Dimensions
Height2 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP23S17-E/SS.

LKR
Datasheet48 pages17 years ago
Newark
Datasheet42 pages7 years ago
element14
Datasheet48 pages18 years ago
Microchip
Datasheet0 pages0 years ago
iiiC
Datasheet12 pages13 years ago
Mouser
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+4.72%

Alternate Parts

Price @ 1000
$ 1.35
$ 1.35
Stock
1,043,424
1,802,515
Authorized Distributors
14
13
Case/Package
SSOP
SSOP
Number of Pins
28
28
Logic Function
-
-
Interface
SPI
SPI, Serial
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP23S17-E/SS.

Related Parts

Descriptions

Descriptions of Microchip MCP23S17-E/SS provided by its distributors.

MCP23S17 Series 5.5 V 10 MHz 16-Bit I/O Expander with Serial Interface - SSOP-28
16-Bit Input/Output Expander SPI interface Pb-free | Microchip Technology Inc. MCP23S17-E/SS
I²C Bus IC Operating temperature: -40...+125 °C Power supply: 1.8...5.5 V Package: SSOP-28
MICROCHIP - MCP23S17-E/SS - I/O Expander, 16bit, 10 MHz, Seriell, SPI, 4.5 V, 5.5 V, SSOP
IC, IO EXPANDER, 16BIT, SPI, 28SSOP; Chip Configuration: 16bit; Bus Frequency: 10MHz; IC Interface Type: Serial, SPI; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Interface Case Style: SSOP; No. of Pins: 28Pins; No. of I

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP23S17-E-SS
  • MCP23S17-E/SS.
  • MCP23S17-ESS
  • MCP23S17E/SS
  • MCP23S17ESS

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins28
Weight2.26799 g
Technical
Ambient Temperature Range High125 °C
Frequency10 MHz
InterfaceSPI
Max Frequency1.7 MHz
Max Operating Temperature125 °C
Max Power Dissipation700 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current1 mA
Number of Bits16
Number of Channels1
Number of I/Os16
Output Current25 mA
PackagingBulk
Schedule B8542390000
Dimensions
Height2 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP23S17-E/SS.

LKR
Datasheet48 pages17 years ago
Newark
Datasheet42 pages7 years ago
element14
Datasheet48 pages18 years ago
Microchip
Datasheet0 pages0 years ago
iiiC
Datasheet12 pages13 years ago
Mouser
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements