Microchip MCP23S08T-E/SS

MCP23S08 Series 5.5 V 10 MHz 8-Bit I/O Expander with Serial Interface - SSOP-20
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins20
Technical
Frequency10 MHz
InterfaceSPI, Serial
Max Frequency10 MHz
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Nominal Supply Current1 mA
Number of Bits8
Number of Channels1
Number of I/Os8
Operating Supply Voltage5.5 V
Output Current25 mA
PackagingCut Tape
Power Dissipation700 mW
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Microchip MCP23S08T-E/SS.

Electro Sonic
Datasheet44 pages16 years ago
Augswan
Datasheet43 pages5 years ago
DigiKey
Datasheet40 pages19 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-11.49%

Alternate Parts

Price @ 1000
$ 1.16
$ 1.14
$ 1.14
Stock
696,300
566,704
566,704
Authorized Distributors
12
13
13
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
-
-
-
Interface
SPI, Serial
I2C, SPI, Serial
I2C, SPI, Serial
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
1.8 V
1.8 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP23S08T-E/SS.

Related Parts

Descriptions

Descriptions of Microchip MCP23S08T-E/SS provided by its distributors.

MCP23S08 Series 5.5 V 10 MHz 8-Bit I/O Expander with Serial Interface - SSOP-20
SPI Interface 10000kHz 5.5V 20-Pin SSOP T/R / IC I/O EXPANDER SPI 8B 20SSOP
I/O EXPANDER, 8BIT, 10MHZ, SSOP-20; Chip Configuration: 8bit; Bus Frequency: 10MHz; IC Interface Type: SPI; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Interface Case Style: SSOP; No. of Pins: 20Pins; No. of I/O's: 8I/O'
Number of I/Os = 8 / Chip Configuration bit = 8 / Clock Frequency Max. MHz = 10 / Interfaces = SPI / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SSOP / Pins = 20 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 7.5 / Width mm = 5.6 / Height mm = 1.85

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP23S08T-E/SS.
  • MCP23S08T-ESS

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins20
Technical
Frequency10 MHz
InterfaceSPI, Serial
Max Frequency10 MHz
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Nominal Supply Current1 mA
Number of Bits8
Number of Channels1
Number of I/Os8
Operating Supply Voltage5.5 V
Output Current25 mA
PackagingCut Tape
Power Dissipation700 mW
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Microchip MCP23S08T-E/SS.

Electro Sonic
Datasheet44 pages16 years ago
Augswan
Datasheet43 pages5 years ago
DigiKey
Datasheet40 pages19 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements