Microchip MCP23S08-E/SS

8-Bit Input/Output Expander, SPI Interface, SSOP-20 | Microchip Technology Inc. MCP23S08-E/SS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins20
Weight453.59237 mg
Technical
Frequency10 MHz
InterfaceI2C, SPI, Serial
Max Frequency10 MHz
Max Operating Temperature125 °C
Max Power Dissipation700 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current1 mA
Number of Bits8
Number of Channels1
Number of I/Os8
Operating Supply Current1 mA
Output Current25 mA
PackagingBulk
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Microchip MCP23S08-E/SS.

Upverter
Datasheet44 pages16 years ago
Augswan
Datasheet43 pages5 years ago
element14
Datasheet40 pages19 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Farnell
Datasheet44 pages17 years ago
Future Electronics
Datasheet44 pages17 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-21.67%

Alternate Parts

Price @ 1000
$ 1.14
$ 1.16
$ 1.16
Stock
564,518
702,856
702,856
Authorized Distributors
13
12
12
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
-
-
-
Interface
I2C, SPI, Serial
SPI, Serial
SPI, Serial
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
1.8 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP23S08-E/SS.

Related Parts

Descriptions

Descriptions of Microchip MCP23S08-E/SS provided by its distributors.

8-Bit Input/Output Expander, SPI Interface, SSOP-20 | Microchip Technology Inc. MCP23S08-E/SS
MICROCHIP - MCP23S08-E/SS - I/O Expander, 8bit, 10 MHz, Serial, SPI, 1.8 V, 5.5 V, SSOP
SPI Interface 10000kHz 5.5V 20-Pin SSOP Tube
8BIT I/O EXPANDER, SPI, SMD, 23S08; Chip Configuration: 8bit; Bus Frequency: 10MHz; IC Interface Type: Serial, SPI; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Interface Case Style: SSOP; No. of Pins: 20Pins; No. of I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP23S08-E/SS.
  • MCP23S08-ESS
  • MCP23S08E/SS
  • MCP23S08ESS

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins20
Weight453.59237 mg
Technical
Frequency10 MHz
InterfaceI2C, SPI, Serial
Max Frequency10 MHz
Max Operating Temperature125 °C
Max Power Dissipation700 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current1 mA
Number of Bits8
Number of Channels1
Number of I/Os8
Operating Supply Current1 mA
Output Current25 mA
PackagingBulk
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Microchip MCP23S08-E/SS.

Upverter
Datasheet44 pages16 years ago
Augswan
Datasheet43 pages5 years ago
element14
Datasheet40 pages19 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Farnell
Datasheet44 pages17 years ago
Future Electronics
Datasheet44 pages17 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements