Microchip MCP23017T-E/SO

MCP23017 Series 5.5 V 1.7 MHz SMT 16-Bit I2C I/O Expander - SOIC-28
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins28
Technical
Ambient Temperature Range High125 °C
Frequency1.7 MHz
InterfaceI2C
Max Frequency1.7 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current1 mA
Number of Bits16
Number of Channels1
Number of I/Os16
Operating Supply Voltage5.5 V
PackagingCut Tape
Schedule B8542390000
Dimensions
Height2.65 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP23017T-E/SO.

Upverter
Datasheet48 pages17 years ago
Technical Drawing3 pages21 years ago
Electro Sonic
Datasheet42 pages7 years ago
Future Electronics
Datasheet48 pages18 years ago
Microchip
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Mouser
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-15.67%

Alternate Parts

Price @ 1000
$ 1.24
$ 1.2
Stock
838,511
1,141,826
Authorized Distributors
12
13
Case/Package
SOIC
SOIC
Number of Pins
28
28
Logic Function
-
-
Interface
I2C
I2C, Serial
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
1.8 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP23017T-E/SO.

Related Parts

Descriptions

Descriptions of Microchip MCP23017T-E/SO provided by its distributors.

MCP23017 Series 5.5 V 1.7 MHz SMT 16-Bit I2C I/O Expander - SOIC-28
I/O EXPANDER, 16BIT, 1.7MHZ, SOIC-28; No. of Bits:16bit; Interfaces:I2C; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; IC Case / Package:SOIC; No. of Pins:28Pins; No. of I/O s:16I/O s; Operating Temperature Min:-40°C RoHS Compliant: Yes
Number of I/Os = 16 / Chip Configuration bit = 16 / Clock Frequency Max. MHz = 1.7 / Interfaces = I²C / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOIC / Pins = 28 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 17.9 / Width mm = 7.5 / Height mm = 2.05

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP23017T-ESO

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins28
Technical
Ambient Temperature Range High125 °C
Frequency1.7 MHz
InterfaceI2C
Max Frequency1.7 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current1 mA
Number of Bits16
Number of Channels1
Number of I/Os16
Operating Supply Voltage5.5 V
PackagingCut Tape
Schedule B8542390000
Dimensions
Height2.65 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP23017T-E/SO.

Upverter
Datasheet48 pages17 years ago
Technical Drawing3 pages21 years ago
Electro Sonic
Datasheet42 pages7 years ago
Future Electronics
Datasheet48 pages18 years ago
Microchip
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Mouser
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements