Microchip MCP23016-I/SO

I²C Bus IC Operating temperature: -40...+85 °C Power supply: 2...5.5 V Package: SOIC-28
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins28
Weight2.214806 g
Technical
Frequency400 kHz
InterfaceI2C
Max Frequency3.4 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits16
Number of Channels1
Number of I/Os16
Operating Supply Voltage5.5 V
Output Current25 mA
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Microchip MCP23016-I/SO.

LKR
Datasheet38 pages17 years ago
element14
Datasheet38 pages20 years ago
Microchip
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
iiiC
Datasheet12 pages13 years ago
Arrow.cn
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-24.99%

Alternate Parts

Price @ 1000
$ 1.711
$ 1.785
Stock
326,274
257,864
Authorized Distributors
12
9
Case/Package
SOIC
SOIC
Number of Pins
28
-
Logic Function
-
-
Interface
I2C
I2C
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
2 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP23016-I/SO.

Related Parts

Descriptions

Descriptions of Microchip MCP23016-I/SO provided by its distributors.

I²C Bus IC Operating temperature: -40...+85 °C Power supply: 2...5.5 V Package: SOIC-28
MCP23016 Series 5.5 V 400 kHz SMT 16-Bit I2C I/O Expander - SOIC-28
IC, IO EXPANDER 16BIT, SMD, SOIC28; Chip Configuration:16bit; Bus Frequency:400kHz; IC Interface Type:I2C; Supply Voltage Min:2V;
IC, IO EXPANDER 16BIT, SMD, SOIC28; Chip Configuration: 16bit; Bus Frequency: 400kHz; IC Interface Type: I2C; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; Interface Case Style: SOIC; No. of Pins: 28Pins; No. of I/O's: 16I/O's; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 23016; Communication Function: I/O Expander; Data Rate Max: 400Kbps; Device Marking: MCP23016-I/SO; IC Function: 16bit I/O Expander; Logic Function Number: 23016; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Supply Current: 0.4mA; Supply Voltage Range: 2V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP23016-I-SO
  • MCP23016-I/SO.
  • MCP23016-ISO
  • MCP23016I/SO
  • MCP23016ISO

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins28
Weight2.214806 g
Technical
Frequency400 kHz
InterfaceI2C
Max Frequency3.4 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits16
Number of Channels1
Number of I/Os16
Operating Supply Voltage5.5 V
Output Current25 mA
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Microchip MCP23016-I/SO.

LKR
Datasheet38 pages17 years ago
element14
Datasheet38 pages20 years ago
Microchip
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
iiiC
Datasheet12 pages13 years ago
Arrow.cn
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements