Microchip MCP2200-I/SO

USB 2.0 to UART Protocol Converter with GPIO | IC USB TO UART 20SOIC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins20
Weight800.987426 mg
Technical
Data Rate12 Mbps
ESD ProtectionYes
Frequency12 MHz
InterfaceUART, USB
Logic FunctionBuffer
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current15 mA
Number of Channels1
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Operating Supply Current13 mA
Operating Supply Voltage3.3 V
Schedule B8542390000
Dimensions
Height2.05 mm
Length12.8 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP2200-I/SO.

Upverter
Datasheet44 pages13 years ago
Electro Sonic
Datasheet44 pages7 years ago
element14 APAC
Datasheet44 pages8 years ago
Microchip
Datasheet44 pages2 years ago
Future Electronics
Datasheet34 pages14 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago

Inventory History

3 month trend:
-29.88%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP2200-I/SO.

Related Parts

Descriptions

Descriptions of Microchip MCP2200-I/SO provided by its distributors.

USB 2.0 to UART Protocol Converter with GPIO | IC USB TO UART 20SOIC
MCP2200 Series 5.5 V SMT 8 Channel USB to UART Serial Converter-SOIC-20LD
Interface Bridge, USB to UART Serial Converter, 3 V to 5.5 V, 20 Pins, WSOIC
MICROCHIP - MCP2200-I/SO - IC, USB2.0-TO-UART, W/GPIO, 20SOIC
IC, USB2.0-TO-UART, W/GPIO, 20SOIC; Bridge Type: USB to UART; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Interface Case Style: SOIC; No. of Pins: 20Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C;
Microchip MCP2200-I/SO, USB Controller, 12Mbit/s, USB 2.0, 5.5 V, 20-Pin SOIC W | Microchip Technology Inc. MCP2200-I/SO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2200-I/SO.
  • MCP2200-ISO
  • MCP2200I/SO
  • MCP2200ISO

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins20
Weight800.987426 mg
Technical
Data Rate12 Mbps
ESD ProtectionYes
Frequency12 MHz
InterfaceUART, USB
Logic FunctionBuffer
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current15 mA
Number of Channels1
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Operating Supply Current13 mA
Operating Supply Voltage3.3 V
Schedule B8542390000
Dimensions
Height2.05 mm
Length12.8 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP2200-I/SO.

Upverter
Datasheet44 pages13 years ago
Electro Sonic
Datasheet44 pages7 years ago
element14 APAC
Datasheet44 pages8 years ago
Microchip
Datasheet44 pages2 years ago
Future Electronics
Datasheet34 pages14 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements