Microchip MCP2200-I/MQ

MCP2200 Series 5.5 V SMT 8 Channel USB to UART Serial Converter-QFN-20LD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins20
Technical
Data Rate12 Mbps
ESD ProtectionYes
InterfaceUART
Logic FunctionBuffer
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current15 mA
Number of Channels1
Number of Transceivers1
Operating Supply Current13 mA
Operating Supply Voltage3.3 V
Schedule B8542390000
Dimensions
Height880 µm
Length5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP2200-I/MQ.

Upverter
Datasheet44 pages13 years ago
Electro Sonic
Datasheet44 pages8 years ago
Microchip
Datasheet44 pages2 years ago
Geoflip
Datasheet44 pages7 years ago
Future Electronics
Datasheet34 pages14 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago

Inventory History

3 month trend:
+6.67%

Alternate Parts

Price @ 1000
$ 2.14
$ 2.14
$ 2.393
$ 2.393
Stock
169,599
18,613
21,250
10,428
Authorized Distributors
13
1
1
0
Case/Package
QFN
-
-
-
Number of Pins
20
-
-
-
Logic Function
Buffer
-
-
-
Frequency
-
-
-
-
Interface
UART
-
-
-
Memory Size
-
-
-
-
Min Supply Voltage
3 V
-
-
-
Max Supply Voltage
5.5 V
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP2200-I/MQ.

Related Parts

Descriptions

Descriptions of Microchip MCP2200-I/MQ provided by its distributors.

MCP2200 Series 5.5 V SMT 8 Channel USB to UART Serial Converter-QFN-20LD
Interface Bridge, USB to UART Serial Converter, 3 V to 5.5 V, 20 Pins, VQFN-EP
IC, USB2.0-TO-UART, W/GPIO, 20QFN; SERDES Function: Transceiver; Data Rate: 12Mbps; IC Input Type: Digital; IC Output Type: Serial; Driver Case Style: VQFN; No. of Pins: 20Pins; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2200-IMQ
  • MCP2200I/MQ
  • MCP2200IMQ

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins20
Technical
Data Rate12 Mbps
ESD ProtectionYes
InterfaceUART
Logic FunctionBuffer
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current15 mA
Number of Channels1
Number of Transceivers1
Operating Supply Current13 mA
Operating Supply Voltage3.3 V
Schedule B8542390000
Dimensions
Height880 µm
Length5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP2200-I/MQ.

Upverter
Datasheet44 pages13 years ago
Electro Sonic
Datasheet44 pages8 years ago
Microchip
Datasheet44 pages2 years ago
Geoflip
Datasheet44 pages7 years ago
Future Electronics
Datasheet34 pages14 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements