Microchip MCP2150T-I/SO

MCP2150 Series 115.2 kBaud 64 Byte Standard Protocol Stack Controller - SSOP-20
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins18
Technical
InterfaceUART
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Nominal Supply Current2.2 mA
PackagingTape and Reel

Documents

Download datasheets and manufacturer documentation for Microchip MCP2150T-I/SO.

Upverter
Datasheet52 pages21 years ago
Electro Sonic
Datasheet52 pages11 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.795
$ 4.1
$ 4.1
Stock
110,398
300,183
300,183
Authorized Distributors
7
14
14
Case/Package
SOIC
SOIC
SOIC
Number of Pins
18
18
18
Logic Function
-
-
-
Interface
UART
UART
UART
Number of Drivers
-
-
-
Number of Receivers
-
1
1
Data Rate
-
-
-
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP2150T-I/SO.

Related Parts

Descriptions

Descriptions of Microchip MCP2150T-I/SO provided by its distributors.

MCP2150 Series 115.2 kBaud 64 Byte Standard Protocol Stack Controller - SSOP-20
IrDA protocol handler plus endec for DTE Apps
Ic,protocol Controller,cmos,sop,18Pin Rohs Compliant: Yes |Microchip MCP2150T-I/SO
Interface - CAN and Infrared Peripherals IrDA protocol handlr
Infrared Encoder,3 to 5.5V, 1.63µS, -40 to 85°CSOIC-18, RoHS
Microchip SCT
Infrared Encoder/Decoder 18-Pin SOIC W T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2150T-ISO

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins18
Technical
InterfaceUART
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Nominal Supply Current2.2 mA
PackagingTape and Reel

Documents

Download datasheets and manufacturer documentation for Microchip MCP2150T-I/SO.

Upverter
Datasheet52 pages21 years ago
Electro Sonic
Datasheet52 pages11 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements