Microchip MCP2004A-E/P

R-PDIP-T8 MCP2004 Tube LINbus interface driver 27V 90muA 930.006106mg 600ns
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Weight930.006106 mg
Technical
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Operating Supply Current90 µA
Operating Supply Voltage27 V
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Microchip MCP2004A-E/P.

Upverter
Datasheet34 pages12 years ago
Microchip
Datasheet34 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-15.04%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP2004A-E/P.

Descriptions

Descriptions of Microchip MCP2004A-E/P provided by its distributors.

R-PDIP-T8 MCP2004 Tube LINbus interface driver 27V 90muA 930.006106mg 600ns
Lin Transceiver, 20Kbaud, Dip-8 Rohs Compliant: Yes |Microchip MCP2004A-E/P
Stand alone LIN Transceiver | Microchip Technology Inc. MCP2004A-E/P
LIN Transceiver 20kBd Automotive 8-Pin PDIP Tube
LIN Transceiver 1TX 1RX 20Kbps 8-Pin PDIP Tube
1 Transceiver 1 PDIP-8 LIN Transceivers ROHS
LIN Transceiver, 15µA, 6 to 30V, -40 to 125°C, VDFN-8, RoHS
Microchip SCT
Lin compatible driver with WAKE input
1/1 Transceiver Half LINbus 8-PDIP
LIN Transceivers Stand alone LIN Transceiver

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2004A-EP

Technical Specifications

Physical
Case/PackagePDIP
Weight930.006106 mg
Technical
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Operating Supply Current90 µA
Operating Supply Voltage27 V
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Microchip MCP2004A-E/P.

Upverter
Datasheet34 pages12 years ago
Microchip
Datasheet34 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements