Microchip MCP19117-E/MQ

Digitally Enhanced Power Configurable Synchronous Low-side Pwm Controller - Rail/tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Number of Pins28
Technical
Clock SyncYes
Frequency2 MHz
InterfaceI2C
Max Operating Temperature125 °C
Max Supply Voltage42 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Output Phases1
Number of Outputs1
Output ConfigurationPositive
Output Current50 mA
Schedule B8542390000
Switching Frequency2 MHz
Synchronous RectifierNo
TopologyBoost, Cuk, Flyback, SEPIC

Documents

Download datasheets and manufacturer documentation for Microchip MCP19117-E/MQ.

Microchip
Datasheet246 pages3 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago
element14 APAC
Datasheet246 pages8 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.29
$ 11.405
Stock
241,412
229,517
Authorized Distributors
9
5
Case/Package
QFN
QFN
Number of Pins
28
-
Number of Outputs
1
-
Max Output Current
-
-
Switching Frequency
2 MHz
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
No
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP19117-E/MQ.

Related Parts

Descriptions

Descriptions of Microchip MCP19117-E/MQ provided by its distributors.

DIGITALLY ENHANCED POWER CONFIGURABLE SYNCHRONOUS LOW-SIDE PWM CONTROLLER - Rail/Tube
DC/DC Cntrlr Single-OUT Step Up 2000kHz Automotive 28-Pin QFN EP Tube
Controller 4.5V to 42V Automotive 28-Pin QFN EP Tube
Switching Controllers PWM Controller Enhanced Power
Dual Synchronous Low Side Controller with 8K of Memory
PWM CONTROLLER, AEC-Q100, 42V, QFN-28; Input Voltage:-; Output Current:-; Supply Voltage Min:4.5V; Max:42V;
IC REG CTRLR MULTI CONFIG 28QFN
PWM CONTROLLER, AEC-Q100, 42V, QFN-28; Input Voltage: -; Output Voltage: -; Output Current: -; Supply Voltage Min: 4.5V; Supply Voltage Max: 42V; Controller IC Case Style: QFN; No. of Pins: 28Pins; Frequency: 2MHz; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: MCP19117 Series; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Architecture: Power Architecture; CPU Speed: 8MHz; Embedded Interface Type: I2C, Serial; MCU Applications: Lighting; MCU Case Style: QFN; MCU Core Size: 8192bit; No. of I/O's: 8I/O's; Program Memory Size: 8KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP19117-EMQ
  • MCP19117E/MQ

Technical Specifications

Physical
Case/PackageQFN
Number of Pins28
Technical
Clock SyncYes
Frequency2 MHz
InterfaceI2C
Max Operating Temperature125 °C
Max Supply Voltage42 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Output Phases1
Number of Outputs1
Output ConfigurationPositive
Output Current50 mA
Schedule B8542390000
Switching Frequency2 MHz
Synchronous RectifierNo
TopologyBoost, Cuk, Flyback, SEPIC

Documents

Download datasheets and manufacturer documentation for Microchip MCP19117-E/MQ.

Microchip
Datasheet246 pages3 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago
element14 APAC
Datasheet246 pages8 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements