Microchip MCP19114-E/MJ

Current Mode PWM Controller 35mA 8000kHz Automotive AEC-Q100 24-Pin QFN EP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins24
Weight928.191737 mg
Technical
Clock SyncNo
Fall Time30 ns
Frequency2 MHz
InterfaceI2C
IsolationIsolated
Max Operating Temperature125 °C
Max Supply Voltage42 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Input Voltage12 V
Number of Output Phases1
Number of Outputs1
Output ConfigurationPositive
Output Current500 mA
Output TypeAnalog
PackagingCut Tape
Reference Voltage1.23 V
Rise Time40 ns
Schedule B8542390000
Switching Frequency2 MHz
Synchronous RectifierNo
TopologyBoost, Cuk, Flyback, SEPIC
Dimensions
Height850 µm
Length4 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP19114-E/MJ.

element14 APAC
Datasheet0 pages0 years ago
Farnell
Datasheet230 pages10 years ago
Augswan
Datasheet0 pages0 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+79.29%

Alternate Parts

Price @ 1000
$ 3.72
$ 9.65
$ 9.65
Stock
269,251
141,974
141,974
Authorized Distributors
11
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
24
24
24
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP19114-E/MJ.

Related Parts

Descriptions

Descriptions of Microchip MCP19114-E/MJ provided by its distributors.

Current Mode PWM Controller 35mA 8000kHz Automotive AEC-Q100 24-Pin QFN EP Tube
HIGHLY INTEGRATED MIXED SIGNAL DUAL LOW SIDE PWM CONTROLLER
DIGITALLY ENHANCED POWER, CONFIGURABLE SYNCHRONOUS LOW-SIDE PWM CONTROLLER
MICROCHIP MCP19114-E/MJ. PWM CONTROLLER, I2C, 42V, QFN-24
Controller 4.5V to 20V 24-Pin QFN EP Tube
Hybrid Controller, 4.5V to 42V, 1A, QFN-24, RoHS
Microchip SCT
2MHz 4.5V~42V 1 QFN-24 DC-DC Controllers ROHS
Switching Controllers Digitally Enhn Power Low-Side PWM Contr
24 QFN 4x4x0.9mm TUBEDigitally Enhanced Power, Config. Synchronous Low-Side | Microchip Technology Inc. MCP19114-E/MJ
IC REG CTRLR MULT TOP I2C 24QFN
MCP19114 Boost Cuk Flyback SEPIC Tube Automotive AEC-Q100 DC to DC switching controller 30ns 500mA 928.191737mg 12V
French Electronic Distributor since 1988
Digitally Enhanced Power, Configurable S; Input Voltage:12V; Output Voltage:-; Output Current:-; Supply Voltage Min:4.5V; Supply Voltage Max:42V; Controller Ic Case Style:Qfn; No. Of Pins:24Pins; Frequency:2Mhz; Operating Temperaturerohs Compliant: Yes |Microchip MCP19114-E/MJ

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP19114-E/MJ.
  • MCP19114-EMJ
  • MCP19114E/MJ
  • MCP19114EMJ

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins24
Weight928.191737 mg
Technical
Clock SyncNo
Fall Time30 ns
Frequency2 MHz
InterfaceI2C
IsolationIsolated
Max Operating Temperature125 °C
Max Supply Voltage42 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Input Voltage12 V
Number of Output Phases1
Number of Outputs1
Output ConfigurationPositive
Output Current500 mA
Output TypeAnalog
PackagingCut Tape
Reference Voltage1.23 V
Rise Time40 ns
Schedule B8542390000
Switching Frequency2 MHz
Synchronous RectifierNo
TopologyBoost, Cuk, Flyback, SEPIC
Dimensions
Height850 µm
Length4 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP19114-E/MJ.

element14 APAC
Datasheet0 pages0 years ago
Farnell
Datasheet230 pages10 years ago
Augswan
Datasheet0 pages0 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements