Microchip MCP1827-5002E/ET

LDO Regulator Pos 5V 1.5A Automotive 6-Pin(5+Tab) DDPAK Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-263
MountSurface Mount
Number of Pins5
Technical
Accuracy2 %
Dropout Voltage330 mV
Input Bias Current120 µA
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs1
Output Current1.5 A
Output TypeFixed
Output Voltage5 V
PackagingBulk
PolarityPositive
Quiescent Current220 µA
Dimensions
Height4.826 mm
Length10.67 mm
Width11.3538 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP1827-5002E/ET.

Newark
Datasheet32 pages17 years ago
Augswan
Datasheet34 pages11 years ago
Electro Sonic
Datasheet5 pages4 years ago
DigiKey
Datasheet32 pages17 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.69%

Alternate Parts

Price @ 1000
$ 1.53
$ 1.5
$ 1.5
Stock
217,133
72,617
72,617
Authorized Distributors
9
9
9
Case/Package
TO-263
TO-263-6
TO-263-6
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Min Input Voltage
2.3 V
2.3 V
2.3 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
-
5 V
5 V
Max Output Voltage
-
-
-
Accuracy
2 %
2 %
2 %
Dropout Voltage
330 mV
330 mV
330 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP1827-5002E/ET.

Related Parts

Descriptions

Descriptions of Microchip MCP1827-5002E/ET provided by its distributors.

LDO Regulator Pos 5V 1.5A Automotive 6-Pin(5+Tab) DDPAK Tube
MCP1827-5002E/ET, LDOVoltage Regulator,1.5A,5V +/-2%,2.3 to 6Vin,5-Pin D2PAK | Microchip Technology Inc. MCP1827-5002E/ET
MCP1827 Tube Surface Mount Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 330mV 4.826mm 1.5A -40C~125C
Ldo Voltage Regulator, 5V, 1.5A, D2-Pak-5; Output Type:Fixed; Input Voltage Min:2.3V; Input Voltage Max:6V; Output Voltage Min:-; Output Voltage Max:-; Output Current Max:1.5A; Dropout Voltage Typ @ Current:330Mv; No. Of Pins:5Pins Rohs Compliant: Yes |Microchip MCP1827-5002E/ET
IC, LDO, 1.5A, 5.0V, DDPAK-5; Primary Input Voltage:5.6V; Output Voltage Fixed:5V; Dropout Voltage Vdo:330mV; No. of Pins:5; Output Current:1.5A; Voltage Regulator Case Style:TO-263; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:1827; Output Voltage:5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1827-5002E/ET.
  • MCP1827-5002EET

Technical Specifications

Physical
Case/PackageTO-263
MountSurface Mount
Number of Pins5
Technical
Accuracy2 %
Dropout Voltage330 mV
Input Bias Current120 µA
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs1
Output Current1.5 A
Output TypeFixed
Output Voltage5 V
PackagingBulk
PolarityPositive
Quiescent Current220 µA
Dimensions
Height4.826 mm
Length10.67 mm
Width11.3538 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP1827-5002E/ET.

Newark
Datasheet32 pages17 years ago
Augswan
Datasheet34 pages11 years ago
Electro Sonic
Datasheet5 pages4 years ago
DigiKey
Datasheet32 pages17 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements