Microchip MCP1826ST-2502E/DB

LDO Regulator Pos 2.5V 1A Automotive 4-Pin(3+Tab) SOT-223 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Number of Pins3
Technical
Accuracy2 %
Dropout Voltage250 mV
Input Bias Current120 µA
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current1 A
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current1 A
Output TypeFixed
Output Voltage2.5 V
PolarityPositive
Quiescent Current220 µA

Documents

Download datasheets and manufacturer documentation for Microchip MCP1826ST-2502E/DB.

Augswan
Datasheet38 pages11 years ago
Microchip
Datasheet36 pages16 years ago
Datasheet42 pages2 years ago

Inventory History

3 month trend:
-20.79%

Alternate Parts

Price @ 1000
$ 0.824
$ 0.818
Stock
116,340
270,780
Authorized Distributors
8
12
Case/Package
SOT-223
SOT-223
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
1 A
1 A
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
6 V
6 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
2 %
2 %
Dropout Voltage
250 mV
250 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP1826ST-2502E/DB.

Related Parts

Descriptions

Descriptions of Microchip MCP1826ST-2502E/DB provided by its distributors.

LDO Regulator Pos 2.5V 1A Automotive 4-Pin(3+Tab) SOT-223 T/R
IC REG LINEAR 2.5V 1A SOT223-3
MCP1826S Tape & Reel (TR) Surface Mount Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 250mV 6.5mm 1A -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1826ST-2502EDB
  • MCP1826ST2502E/DB
  • MCP1826ST2502EDB

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Number of Pins3
Technical
Accuracy2 %
Dropout Voltage250 mV
Input Bias Current120 µA
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current1 A
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current1 A
Output TypeFixed
Output Voltage2.5 V
PolarityPositive
Quiescent Current220 µA

Documents

Download datasheets and manufacturer documentation for Microchip MCP1826ST-2502E/DB.

Augswan
Datasheet38 pages11 years ago
Microchip
Datasheet36 pages16 years ago
Datasheet42 pages2 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements