Microchip MCP1826S-3302E/DB

LDO Voltage Regulator, Fixed, 2.3 V to 6 V, 1 Output, 250mV @ 1A, 3.3 V, 1 A, 3 Pins, SOT-223
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOT-223
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Accuracy2 %
Dropout Voltage250 mV
Input Bias Current120 µA
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current1 A
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Nominal Output Voltage3.3 V
Number of Channels1
Number of Outputs1
Output Current1 A
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy2 %
PolarityPositive
Quiescent Current120 µA
Schedule B8542390000
Dimensions
Height1.6 mm
Length6.5 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP1826S-3302E/DB.

element14 APAC
Datasheet36 pages16 years ago
Augswan
Datasheet38 pages11 years ago
Microchip
Datasheet42 pages2 years ago
TME
Datasheet418 pages3 years ago
Arrow.cn
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+4.86%

Alternate Parts

Price @ 1000
$ 0.699
$ 0.71
$ 0.71
Stock
1,002,197
600,493
600,493
Authorized Distributors
14
12
12
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Min Input Voltage
2.3 V
2.3 V
2.3 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
3.3 V
3.3 V
3.3 V
Max Output Voltage
-
-
-
Accuracy
2 %
2 %
2 %
Dropout Voltage
250 mV
250 mV
250 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP1826S-3302E/DB.

Related Parts

Descriptions

Descriptions of Microchip MCP1826S-3302E/DB provided by its distributors.

LDO Voltage Regulator, Fixed, 2.3 V to 6 V, 1 Output, 250mV @ 1A, 3.3 V, 1 A, 3 Pins, SOT-223
LDO Regulator Pos 3.3V 1A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 Tube
Voltage Regulator; linear; fixed; Vout: 3.3V; Vin: 2.3-6V; Vd: 0.25V; 0.5%; 1A; -40+125 deg.C; SMD; SOT223
Fixed Positive LDO Regulator, 3.3V, 0.4V Dropout, CMOS, PDSO3
Sot-223 1A Cmos Ldo, Vout=3.3V, Extended Temp Range Rohs Compliant: Yes
IC REG LINEAR 3.3V 1A SOT223-3
IC, LDO, 3.3V, 1A, SOT-223-3; Output Type: Fixed; Input Voltage Min: 2.3V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1A; Dropout
Ic, Linear Regulator, Max. Input,6V, Output,3.3V,1000Ma, Accuracy,0.5%,Sot223-3 | Microchip Technology Inc. MCP1826S-3302E/DB
MCP1826S Tube Surface Mount Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 250mV 1.6mm 1A -40C~125C
Outputs = 1 / Fixed Output Voltage V = 3.3 / Dropout Voltage mV = 250 / Output Current A = 1 / Load Regulation % = 0.5 / Line Regulation % = 0.05 / Supply Voltage Min. V = 2.3 / Supply Voltage Max. V = 6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOT-223 / Pins = 3 / Mounting Type = SMD / Packaging = Tube / Length mm = 6.5 / Width mm = 3.5 / Height mm = 1.6

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1826S-3302E/DB.
  • MCP1826S-3302EDB
  • MCP1826S3302E/DB
  • MCP1826S3302EDB

Technical Specifications

Physical
Case/PackageSOT-223
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Accuracy2 %
Dropout Voltage250 mV
Input Bias Current120 µA
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current1 A
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Nominal Output Voltage3.3 V
Number of Channels1
Number of Outputs1
Output Current1 A
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy2 %
PolarityPositive
Quiescent Current120 µA
Schedule B8542390000
Dimensions
Height1.6 mm
Length6.5 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP1826S-3302E/DB.

element14 APAC
Datasheet36 pages16 years ago
Augswan
Datasheet38 pages11 years ago
Microchip
Datasheet42 pages2 years ago
TME
Datasheet418 pages3 years ago
Arrow.cn
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements