Microchip MCP1826S-2502E/DB

LDO Regulator Pos 2.5V 1A Automotive 4-Pin(3+Tab) SOT-223 Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Number of Pins3
Technical
Accuracy2 %
Dropout Voltage250 mV
Input Bias Current120 µA
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current1 A
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs1
Output Current1 A
Output TypeFixed
Output Voltage2.5 V
Output Voltage Accuracy2 %
PolarityPositive
Quiescent Current220 µA
Schedule B8542390000
Dimensions
Height1.7 mm
Length6.7 mm
Width3.7 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP1826S-2502E/DB.

Augswan
Datasheet38 pages11 years ago
element14 APAC
Datasheet36 pages16 years ago
Microchip
Datasheet42 pages2 years ago
Arrow.cn
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-12.56%

Alternate Parts

Price @ 1000
$ 0.841
$ 0.825
$ 0.825
Stock
280,327
144,447
144,447
Authorized Distributors
12
8
8
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Min Input Voltage
2.3 V
2.3 V
2.3 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
2 %
2 %
2 %
Dropout Voltage
250 mV
250 mV
250 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP1826S-2502E/DB.

Related Parts

Descriptions

Descriptions of Microchip MCP1826S-2502E/DB provided by its distributors.

LDO Regulator Pos 2.5V 1A Automotive 4-Pin(3+Tab) SOT-223 Tube
IC, LDO, 1A, 2.5V, SOT223-3; Output Type: Fixed; Input Voltage Min: 2.3V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 2.5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1A; Dropout V
Fixed Positive LDO Regulator, 2.5V, 0.4V Dropout, CMOS, PDSO3
Sot-223 1A Cmos Ldo, Vout=2.5V, Extended Temp Range Rohs Compliant: Yes
IC REG LINEAR 2.5V 1A SOT223-3
MCP1826S-2502E/DB, LDOVoltage Regulator,1A,2.5V 2%,2.3 to 6Vin,3-Pin SOT-223 | Microchip Technology Inc. MCP1826S-2502E/DB
MCP1826S Tube Surface Mount Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 250mV 1.7mm 1A -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1826S-2502E/DB.
  • MCP1826S-2502EDB
  • MCP1826S2502E/DB
  • MCP1826S2502E/DB.
  • MCP1826S2502EDB

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Number of Pins3
Technical
Accuracy2 %
Dropout Voltage250 mV
Input Bias Current120 µA
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current1 A
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs1
Output Current1 A
Output TypeFixed
Output Voltage2.5 V
Output Voltage Accuracy2 %
PolarityPositive
Quiescent Current220 µA
Schedule B8542390000
Dimensions
Height1.7 mm
Length6.7 mm
Width3.7 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP1826S-2502E/DB.

Augswan
Datasheet38 pages11 years ago
element14 APAC
Datasheet36 pages16 years ago
Microchip
Datasheet42 pages2 years ago
Arrow.cn
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements