Microchip MCP1727T-ADJE/SN

LDO Regulator Pos 0.8V to 5V 1.5A Automotive 8-Pin SOIC N T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
Accuracy0.5 %
Dropout Voltage330 mV
Input Bias Current120 µA
Max Input Voltage6 V
Max Operating Temperature125 °C
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current1.5 A
Output TypeAdjustable
Output Voltage5 V
PackagingTape & Reel (TR)
PolarityPositive
Quiescent Current220 µA
Reference Voltage410 mV

Documents

Download datasheets and manufacturer documentation for Microchip MCP1727T-ADJE/SN.

Geoflip
Datasheet32 pages17 years ago
Electro Sonic
Datasheet36 pages2 years ago
Augswan
Datasheet10 pages17 years ago

Inventory History

3 month trend:
-11.73%

Alternate Parts

Price @ 1000
$ 0.825
$ 0.83
$ 0.83
Stock
408,647
247,030
247,030
Authorized Distributors
8
12
12
Case/Package
-
SOIC
SOIC
Number of Pins
-
8
8
Number of Outputs
1
1
1
Max Output Current
-
1.5 A
1.5 A
Min Input Voltage
2.3 V
2.3 V
2.3 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
-
800 mV
800 mV
Max Output Voltage
-
5 V
5 V
Accuracy
0.5 %
0.5 %
0.5 %
Dropout Voltage
330 mV
330 mV
330 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP1727T-ADJE/SN.

Related Parts

Descriptions

Descriptions of Microchip MCP1727T-ADJE/SN provided by its distributors.

LDO Regulator Pos 0.8V to 5V 1.5A Automotive 8-Pin SOIC N T/R
IC REG LINEAR POS ADJ 1.5A 8SOIC
1.5A Cmos Ldo, Adjustable Vout, Powergood, Shutdown 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MCP1727T-ADJE/SN
MCP1727 Tape & Reel (TR) Surface Mount Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 330mV 4.9mm 1.5A -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1727T-ADJESN

Technical Specifications

Physical
MountSurface Mount
Technical
Accuracy0.5 %
Dropout Voltage330 mV
Input Bias Current120 µA
Max Input Voltage6 V
Max Operating Temperature125 °C
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current1.5 A
Output TypeAdjustable
Output Voltage5 V
PackagingTape & Reel (TR)
PolarityPositive
Quiescent Current220 µA
Reference Voltage410 mV

Documents

Download datasheets and manufacturer documentation for Microchip MCP1727T-ADJE/SN.

Geoflip
Datasheet32 pages17 years ago
Electro Sonic
Datasheet36 pages2 years ago
Augswan
Datasheet10 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements