Microchip MCP1727-5002E/SN

LDO Regulator Pos 5V 1.5A Automotive 8-Pin SOIC N
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Accuracy2 %
Dropout Voltage330 mV
Input Bias Current120 µA
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Nominal Output Voltage5 V
Number of Channels1
Number of Outputs1
Output Current1.5 A
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy2 %
PackagingBulk
PolarityPositive
Power Dissipation433 mW
Quiescent Current220 µA
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP1727-5002E/SN.

Electro Sonic
Datasheet32 pages17 years ago
Augswan
Datasheet10 pages17 years ago
Microchip
Datasheet36 pages2 years ago
TME
Datasheet418 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
Farnell
Datasheet30 pages16 years ago

Inventory History

3 month trend:
-91.68%

Alternate Parts

Price @ 1000
$ 0.95
$ 2.584
$ 2.584
Stock
269,383
63,299
63,299
Authorized Distributors
9
6
6
Case/Package
SOIC
SOIC N
SOIC N
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
1.5 A
-
-
Min Input Voltage
2.3 V
2.3 V
2.3 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
2 %
2 %
2 %
Dropout Voltage
330 mV
330 mV
330 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP1727-5002E/SN.

Related Parts

Descriptions

Descriptions of Microchip MCP1727-5002E/SN provided by its distributors.

LDO Regulator Pos 5V 1.5A Automotive 8-Pin SOIC N
V REG, LDO, 1.5A, SMD, SOIC8, 1727; Output Type:Fixed; Input Voltage Min:2.3V; Max:6V; Fixed Nom.:5V; Adjustable
Pwr Sply Func, Voltage Regulator, Linear, LDO, SOIC, IS 120uA, PD 0.433W, VO 5V, VI 6V | Microchip Technology Inc. MCP1727-5002E/SN
1.5A Cmos Ldo, Vout=5.0V, Extended Temp Range 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip MCP1727-5002E/SN
MCP1727 Tube Surface Mount Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 330mV 1.25mm 1.5A 433mW
V REG, LDO, 1.5A, SMD, SOIC8, 1727; Output Type: Fixed; Input Voltage Min: 2.3V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1.5A; Dropout Voltage Vdo: 330mV; LDO Regulator Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 5V 1.5A LDO Voltage Regulators; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Accuracy %: 0.5%; Base Number: 1727; No. of Outputs: 1Outputs; Operating Temperature Range: -40°C to +125°C; Operating Voltage Tolerance +: 2%; Output Current Max: 1.5A; Output Voltage Nom.: 5V; Supply Voltage Max: 6V; Supply Voltage Min: 2.3V; Termination Type: Surface Mount Device; Voltage Regulator Type: LDO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1727-5002ESN

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Accuracy2 %
Dropout Voltage330 mV
Input Bias Current120 µA
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Nominal Output Voltage5 V
Number of Channels1
Number of Outputs1
Output Current1.5 A
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy2 %
PackagingBulk
PolarityPositive
Power Dissipation433 mW
Quiescent Current220 µA
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP1727-5002E/SN.

Electro Sonic
Datasheet32 pages17 years ago
Augswan
Datasheet10 pages17 years ago
Microchip
Datasheet36 pages2 years ago
TME
Datasheet418 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
Farnell
Datasheet30 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements