Microchip MCP1727-5002E/MF

LDO Regulator Pos 5V 1.5A Automotive 8-Pin DFN EP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins8
Technical
Accuracy2 %
Dropout Voltage330 mV
Input Bias Current120 µA
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Nominal Output Voltage5 V
Number of Channels1
Number of Outputs1
Output Current1.5 A
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy2 %
PackagingBulk
PolarityPositive
Quiescent Current220 µA
Dimensions
Height950 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP1727-5002E/MF.

Electro Sonic
Datasheet32 pages17 years ago
Augswan
Datasheet10 pages17 years ago
Microchip
Datasheet36 pages2 years ago

Inventory History

3 month trend:
-43.23%

Alternate Parts

Price @ 1000
$ 0.95
$ 0.986
Stock
67,337
100,699
Authorized Distributors
9
8
Case/Package
DFN
DFN
Number of Pins
8
-
Number of Outputs
1
1
Max Output Current
1.5 A
-
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
6 V
6 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
2 %
2 %
Dropout Voltage
330 mV
330 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP1727-5002E/MF.

Related Parts

Descriptions

Descriptions of Microchip MCP1727-5002E/MF provided by its distributors.

LDO Regulator Pos 5V 1.5A Automotive 8-Pin DFN EP
Microchip MCP1727-5002E/MF, LDOVoltage Regulator,1.5A,5V 2%,2.3 to 6Vin,8-Pin DFN | Microchip Technology Inc. MCP1727-5002E/MF
Ldo Voltage Regulator, 1.5A, 5V, 8-Dfn; Output Type:Fixed; Input Voltage Min:2.3V; Input Voltage Max:6V; Output Voltage Min:-; Output Voltage Max:-; Output Current Max:1.5A; Dropout Voltage Typ @ Current:330Mv; Ic Case/Package:Dfn Rohs Compliant: Yes |Microchip MCP1727-5002E/MF
IC, LDO, 1.5A, 5.0V, 8DFN; Primary Input Voltage:5.55V; Output Voltage Fixed:5V; Dropout Voltage Vdo:330mV; No. of Pins:8; Output Current:1.5A; Voltage Regulator Case Style:DFN; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (18-Jun-2012); Output Voltage:5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1727-5002EMF
  • MCP17275002E/MF
  • MCP17275002EMF

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins8
Technical
Accuracy2 %
Dropout Voltage330 mV
Input Bias Current120 µA
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Nominal Output Voltage5 V
Number of Channels1
Number of Outputs1
Output Current1.5 A
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy2 %
PackagingBulk
PolarityPositive
Quiescent Current220 µA
Dimensions
Height950 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP1727-5002E/MF.

Electro Sonic
Datasheet32 pages17 years ago
Augswan
Datasheet10 pages17 years ago
Microchip
Datasheet36 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements