Microchip MCP1727-1802E/SN

LDO Regulator Pos 1.8V 1.5A Automotive 8-Pin SOIC N Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Accuracy2 %
Dropout Voltage330 mV
Input Bias Current120 µA
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Output Voltage1.8 V
Max Supply Voltage6 V
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Output Voltage1.8 V
Number of Channels1
Number of Outputs1
Output Current1.5 A
Output TypeFixed
Output Voltage1.8 V
Output Voltage Accuracy2 %
PackagingBulk
PolarityPositive
Power Dissipation433 mW
Quiescent Current220 µA
TerminationSMD/SMT
Dimensions
Height1.4986 mm
Length4.8768 mm
Width3.9116 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP1727-1802E/SN.

Electro Sonic
Datasheet32 pages17 years ago
Augswan
Datasheet10 pages17 years ago
Microchip
Datasheet36 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
Farnell
Datasheet30 pages16 years ago

Inventory History

3 month trend:
-37.10%

Alternate Parts

Price @ 1000
$ 0.95
$ 2.582
$ 2.582
Stock
90,623
62,508
62,508
Authorized Distributors
9
6
6
Case/Package
SOIC
SOIC N
SOIC N
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
1.5 A
-
-
Min Input Voltage
2.3 V
2.3 V
2.3 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
-
-
-
Max Output Voltage
1.8 V
-
-
Accuracy
2 %
2 %
2 %
Dropout Voltage
330 mV
330 mV
330 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP1727-1802E/SN.

Related Parts

Descriptions

Descriptions of Microchip MCP1727-1802E/SN provided by its distributors.

LDO Regulator Pos 1.8V 1.5A Automotive 8-Pin SOIC N Tube
Pwr Sply Func, Voltage Regulator, Linear, LDO, SOIC, IS 120uA, PD 0.433W, VO 1.8V | Microchip Technology Inc. MCP1727-1802E/SN
MCP1727 Tube Surface Mount Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 330mV 1.4986mm 1.5A 433mW
Ldo Voltage Regulator, 1.8V, 1.5A, Soic-8; Output Type:Fixed; Input Voltage Min:2.3V; Input Voltage Max:6V; Output Voltage Min:-; Output Voltage Max:-; Output Current Max:1.5A; Dropout Voltage Typ @ Current:330Mv; No. Of Pins:8Pins Rohs Compliant: Yes |Microchip MCP1727-1802E/SN
V REG, LDO, 1.5A, SMD, SOIC8, 1727; Primary Input Voltage:2.3V; Output Voltage Fixed:1.8V; Dropout Voltage Vdo:330mV; No. of Pins:8; Output Current:1.5A; Voltage Regulator Case Style:SOIC; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:0.5%; Base Number:1727; Input Voltage Max:6V; Input Voltage Min:2.3V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Operating Voltage Tolerance +:2%; Output Current Max:1.5A; Output Voltage:1.8V; Output Voltage Max:1.8V; Package / Case:SOIC; Supply Voltage Max:6V; Supply Voltage Min:2.3V; Termination Type:SMD; Voltage Regulator Type:LDO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1727-1802ESN

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Accuracy2 %
Dropout Voltage330 mV
Input Bias Current120 µA
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Output Voltage1.8 V
Max Supply Voltage6 V
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Output Voltage1.8 V
Number of Channels1
Number of Outputs1
Output Current1.5 A
Output TypeFixed
Output Voltage1.8 V
Output Voltage Accuracy2 %
PackagingBulk
PolarityPositive
Power Dissipation433 mW
Quiescent Current220 µA
TerminationSMD/SMT
Dimensions
Height1.4986 mm
Length4.8768 mm
Width3.9116 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP1727-1802E/SN.

Electro Sonic
Datasheet32 pages17 years ago
Augswan
Datasheet10 pages17 years ago
Microchip
Datasheet36 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
Farnell
Datasheet30 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements