Microchip MCP1725T-1802E/SN

LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC N T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
Accuracy2 %
Dropout Voltage210 mV
Input Bias Current120 µA
Max Input Voltage6 V
Max Operating Temperature125 °C
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current500 mA
Output TypeFixed
Output Voltage1.8 V
PolarityPositive
Quiescent Current220 µA

Documents

Download datasheets and manufacturer documentation for Microchip MCP1725T-1802E/SN.

Electro Sonic
Datasheet32 pages16 years ago
Microchip
Datasheet34 pages2 years ago
Augswan
Datasheet28 pages9 years ago

Inventory History

3 month trend:
-1.71%

Alternate Parts

Price @ 1000
$ 0.924
$ 0.526
$ 0.526
Stock
141,715
261,504
261,504
Authorized Distributors
8
9
9
Case/Package
-
SOIC
SOIC
Number of Pins
-
8
8
Number of Outputs
1
1
1
Max Output Current
-
500 mA
500 mA
Min Input Voltage
2.3 V
2.3 V
2.3 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
2 %
2 %
2 %
Dropout Voltage
210 mV
210 mV
210 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP1725T-1802E/SN.

Related Parts

Descriptions

Descriptions of Microchip MCP1725T-1802E/SN provided by its distributors.

LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC N T/R
500Ma Cmos Ldo, Vout=1.8V, Extended Temp Range 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MCP1725T-1802E/SN
IC REG LINEAR 1.8V 500MA 8SOIC
MCP1725 Tape & Reel (TR) Surface Mount Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 210mV 4.9mm 500mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1725T-1802ESN
  • MCP1725T1802E/SN
  • MCP1725T1802ESN

Technical Specifications

Physical
MountSurface Mount
Technical
Accuracy2 %
Dropout Voltage210 mV
Input Bias Current120 µA
Max Input Voltage6 V
Max Operating Temperature125 °C
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current500 mA
Output TypeFixed
Output Voltage1.8 V
PolarityPositive
Quiescent Current220 µA

Documents

Download datasheets and manufacturer documentation for Microchip MCP1725T-1802E/SN.

Electro Sonic
Datasheet32 pages16 years ago
Microchip
Datasheet34 pages2 years ago
Augswan
Datasheet28 pages9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements