Microchip MCP1711T-33I/OT

LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R - Tape and Reel
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Technical
Accuracy1 %
Ambient Temperature Range High85 °C
Dropout Voltage500 mV
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Power Dissipation600 mW
Max Supply Voltage6 V
Min Current Limit150 mA
Min Operating Temperature-40 °C
Min Supply Voltage1.4 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeFixed
Output Voltage3.3 V
PackagingTape & Reel (TR)
Schedule B8542390000
Dimensions
Height1.45 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP1711T-33I/OT.

LKR
Datasheet36 pages7 years ago
TME
Datasheet418 pages3 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-42.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP1711T-33I/OT.

Related Parts

Descriptions

Descriptions of Microchip MCP1711T-33I/OT provided by its distributors.

LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R - Tape and Reel
Fixed Positive LDO Regulator, 3.3V, 0.67V Dropout, CMOS, PDSO5
IC REG LINEAR 3.3V 150MA SOT23-5
LDO, FIXED, 3.3V, 0.15A, SOT-23-5; Output Type: Fixed; Input Voltage Min: 1.4V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150mA;
Outputs = 1 / Fixed Output Voltage V = 3.3 / Dropout Voltage mV = 670 / Output Current mA = 150 / Load Regulation mV = 50 / Line Regulation % = 0.19 / Supply Voltage Min. V = 1.4 / Supply Voltage Max. V = 6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-23 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 3.1 / Width mm = 1.8 / Height mm = 1.3

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1711T-33I/OT.
  • MCP1711T-33IOT
  • MCP1711T33I/OT
  • MCP1711T33IOT

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Technical
Accuracy1 %
Ambient Temperature Range High85 °C
Dropout Voltage500 mV
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Power Dissipation600 mW
Max Supply Voltage6 V
Min Current Limit150 mA
Min Operating Temperature-40 °C
Min Supply Voltage1.4 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeFixed
Output Voltage3.3 V
PackagingTape & Reel (TR)
Schedule B8542390000
Dimensions
Height1.45 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP1711T-33I/OT.

LKR
Datasheet36 pages7 years ago
TME
Datasheet418 pages3 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements