Microchip MCP1703T-4002E/CB

LDO Regulator Pos 4V 0.25A 3-Pin SOT-23A T/R - Tape and Reel
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins3
Technical
Accuracy2 %
Dropout Voltage525 mV
Max Input Voltage16 V
Max Operating Temperature125 °C
Max Output Current250 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current250 mA
Output TypeFixed
Output Voltage4 V
PolarityPositive
Power Supply Rejection Ratio (PSRR)44 dB
Quiescent Current5 µA
Schedule B8542390000
Dimensions
Height1.2954 mm
Length3.0988 mm
Width1.8034 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP1703T-4002E/CB.

Electro Sonic
Datasheet32 pages13 years ago
Augswan
Datasheet24 pages9 years ago
Arrow.cn
Datasheet0 pages0 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-15.55%

Alternate Parts

Price @ 1000
$ 0.535
$ 0.658
$ 0.658
Stock
231,818
250,713
250,713
Authorized Distributors
13
9
9
Case/Package
-
-
-
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
250 mA
-
-
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
16 V
16 V
16 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
2 %
2 %
2 %
Dropout Voltage
525 mV
525 mV
525 mV
Power Supply Rejection Ratio (PSRR)
44 dB
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP1703T-4002E/CB.

Related Parts

Descriptions

Descriptions of Microchip MCP1703T-4002E/CB provided by its distributors.

LDO Regulator Pos 4V 0.25A 3-Pin SOT-23A T/R - Tape and Reel
IC REG LINEAR 4V 250MA SOT23A-3
LDO, FIXED, 4V, 0.25A, -40 TO 125DEG C; Output Type: Fixed; Input Voltage Min: 2.7V; Input Voltage Max: 16V; Fixed Output Voltage Nom.: 4V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 250
MCP1703 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 525mV 1.2954mm 250mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1703T-4002ECB
  • MCP1703T4002E/CB
  • MCP1703T4002ECB

Technical Specifications

Physical
MountSurface Mount
Number of Pins3
Technical
Accuracy2 %
Dropout Voltage525 mV
Max Input Voltage16 V
Max Operating Temperature125 °C
Max Output Current250 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current250 mA
Output TypeFixed
Output Voltage4 V
PolarityPositive
Power Supply Rejection Ratio (PSRR)44 dB
Quiescent Current5 µA
Schedule B8542390000
Dimensions
Height1.2954 mm
Length3.0988 mm
Width1.8034 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP1703T-4002E/CB.

Electro Sonic
Datasheet32 pages13 years ago
Augswan
Datasheet24 pages9 years ago
Arrow.cn
Datasheet0 pages0 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements