Microchip MCP1703A-2802E/DB

LDO Voltage Regulator, Fixed, 2.7 V to 16 V, 1 Output, 625mV @ 250mA, 2.8 V, 250 mA, 3 Pins, SOT-223
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223
Number of Pins3
Technical
Accuracy2 %
Dropout Voltage625 mV
Max Input Voltage16 V
Max Operating Temperature125 °C
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current250 mA
Output TypeFixed
Output Voltage2.8 V
Output Voltage Accuracy2 %
PolarityPositive
Quiescent Current5 µA

Documents

Download datasheets and manufacturer documentation for Microchip MCP1703A-2802E/DB.

Upverter
Datasheet30 pages12 years ago
SHENGYU ELECTRONICS
Datasheet31 pages10 years ago
Electro Sonic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-0.36%

Alternate Parts

Price @ 1000
$ 0.64
$ 1.115
$ 0.64
$ 1.195
Stock
97,474
51,750
70,162
66,575
Authorized Distributors
8
9
7
6
Case/Package
SOT-223
SOT-223
SOT-223-3
SOT-223
Number of Pins
3
3
3
3
Number of Outputs
1
1
1
1
Max Output Current
-
250 mA
250 mA
-
Min Input Voltage
2.7 V
2.7 V
2.7 V
2.7 V
Max Input Voltage
16 V
16 V
16 V
16 V
Min Output Voltage
-
2.8 V
-
-
Max Output Voltage
-
-
-
-
Accuracy
2 %
2 %
3 %
2 %
Dropout Voltage
625 mV
625 mV
625 mV
625 mV
Power Supply Rejection Ratio (PSRR)
-
-
44 dB
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP1703A-2802E/DB.

Related Parts

Descriptions

Descriptions of Microchip MCP1703A-2802E/DB provided by its distributors.

LDO Voltage Regulator, Fixed, 2.7 V to 16 V, 1 Output, 625mV @ 250mA, 2.8 V, 250 mA, 3 Pins, SOT-223
Voltage Regulators, LDO, LOW Iq, High Vin LDO | Microchip Technology Inc. MCP1703A-2802E/DB
MCP1703 Tube Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 625mV 6.5mm 250mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1703A-2802EDB
  • MCP1703A2802E/DB
  • MCP1703A2802EDB

Technical Specifications

Physical
Case/PackageSOT-223
Number of Pins3
Technical
Accuracy2 %
Dropout Voltage625 mV
Max Input Voltage16 V
Max Operating Temperature125 °C
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current250 mA
Output TypeFixed
Output Voltage2.8 V
Output Voltage Accuracy2 %
PolarityPositive
Quiescent Current5 µA

Documents

Download datasheets and manufacturer documentation for Microchip MCP1703A-2802E/DB.

Upverter
Datasheet30 pages12 years ago
SHENGYU ELECTRONICS
Datasheet31 pages10 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements