Microchip MCP1703-2802E/DB

LDO Regulator Pos 2.8V 0.25A 4-Pin(3+Tab) SOT-223 Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223-3
MountSurface Mount
Number of Pins3
Technical
Accuracy3 %
Dropout Voltage625 mV
Max Input Voltage16 V
Max Operating Temperature125 °C
Max Output Current250 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current250 mA
Output TypeFixed
Output Voltage2.8 V
Power Supply Rejection Ratio (PSRR)44 dB
Quiescent Current5 µA
Dimensions
Height1.7018 mm
Length6.6802 mm
Width3.7084 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP1703-2802E/DB.

Geoflip
Datasheet32 pages13 years ago
Electro Sonic
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Upverter
Datasheet32 pages14 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.64
$ 1.115
$ 1.115
Stock
96,563
83,620
83,620
Authorized Distributors
7
9
9
Case/Package
SOT-223-3
SOT-223
SOT-223
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
250 mA
250 mA
250 mA
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
16 V
16 V
16 V
Min Output Voltage
-
2.8 V
2.8 V
Max Output Voltage
-
-
-
Accuracy
3 %
2 %
2 %
Dropout Voltage
625 mV
625 mV
625 mV
Power Supply Rejection Ratio (PSRR)
44 dB
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP1703-2802E/DB.

Related Parts

Descriptions

Descriptions of Microchip MCP1703-2802E/DB provided by its distributors.

LDO Regulator Pos 2.8V 0.25A 4-Pin(3+Tab) SOT-223 Tube
LOW IQ 250MA LDO, VIN 16V MAX, VOUT =2.8V, 3 SOT-223 4.4MM TUBE | Microchip Technology Inc. MCP1703-2802E/DB
LOW LQ 250MA LDO VIN 16V MAX VOUT=2.8V
IC REG LIN 2.8V 250MA SOT223-3
SOT-223-3 Pre-ordered MCUs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1703-2802EDB

Technical Specifications

Physical
Case/PackageSOT-223-3
MountSurface Mount
Number of Pins3
Technical
Accuracy3 %
Dropout Voltage625 mV
Max Input Voltage16 V
Max Operating Temperature125 °C
Max Output Current250 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current250 mA
Output TypeFixed
Output Voltage2.8 V
Power Supply Rejection Ratio (PSRR)44 dB
Quiescent Current5 µA
Dimensions
Height1.7018 mm
Length6.6802 mm
Width3.7084 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP1703-2802E/DB.

Geoflip
Datasheet32 pages13 years ago
Electro Sonic
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Upverter
Datasheet32 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements