Microchip MCP1702T-5102E/CB

LDO Regulator Pos 5.1V 0.25A Automotive 3-Pin SOT-23A T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Output Current250 mA
Quiescent Current2 µA

Documents

Download datasheets and manufacturer documentation for Microchip MCP1702T-5102E/CB.

Future Electronics
Datasheet26 pages13 years ago
Electro Sonic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+14.26%

Alternate Parts

Price @ 1000
$ 0.936
$ 0.49
$ 0.49
Stock
74,535
1,710,861
1,710,861
Authorized Distributors
7
13
13
Case/Package
-
SOT-23
SOT-23
Number of Pins
-
3
3
Number of Outputs
-
1
1
Max Output Current
-
250 mA
250 mA
Min Input Voltage
-
2.7 V
2.7 V
Max Input Voltage
-
13.2 V
13.2 V
Min Output Voltage
-
5 V
5 V
Max Output Voltage
-
5 V
5 V
Accuracy
-
2 %
2 %
Dropout Voltage
-
330 mV
330 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP1702T-5102E/CB.

Descriptions

Descriptions of Microchip MCP1702T-5102E/CB provided by its distributors.

LDO Regulator Pos 5.1V 0.25A Automotive 3-Pin SOT-23A T/R
CMOS low dropout (LDO) voltage regulator
Low Iq 250Ma Ldo, Vin 13.2V Max, Vout=5.1V 3 Sot-23A T/R Rohs Compliant: Yes |Microchip MCP1702T-5102E/CB
HIGH VOLTAGE LOW QUIESCENT CURRENT LDO
LDOVREG POS 5,1V 0,25A SOT23-3

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1702-T-5102ECB
  • MCP1702T-5102ECB
  • MCP1702T5102E/CB
  • MCP1702T5102ECB

Technical Specifications

Technical
Output Current250 mA
Quiescent Current2 µA

Documents

Download datasheets and manufacturer documentation for Microchip MCP1702T-5102E/CB.

Future Electronics
Datasheet26 pages13 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements