Microchip MCP1701A-5002I/TO

LDO Regulator Pos 5V 0.25A 3-Pin TO-92
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Technical
Accuracy2 %
Dropout Voltage380 mV
Input Bias Current2 µA
Max Input Voltage10 V
Max Operating Temperature85 °C
Max Power Dissipation300 mW
Min Operating Temperature-40 °C
Number of Outputs1
Output Current250 mA
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy2 %
PackagingBulk
PolarityPositive
Power Dissipation300 mW
Quiescent Current4.5 µA

Documents

Download datasheets and manufacturer documentation for Microchip MCP1701A-5002I/TO.

SHENGYU ELECTRONICS
Datasheet22 pages17 years ago
DigiKey
Datasheet22 pages17 years ago
iiiC
Datasheet22 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP1701A-5002I/TO.

Descriptions

Descriptions of Microchip MCP1701A-5002I/TO provided by its distributors.

LDO Regulator Pos 5V 0.25A 3-Pin TO-92
5.0V LDO Positive Voltage Regulator 2% Tol
LOW IQ 250MA LDO, VIN 10V MAX, VOUT=5.0V TO-92-3<AZ

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1701A-5002ITO
  • MCP1701A5002I/TO
  • MCP1701A5002ITO

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Technical
Accuracy2 %
Dropout Voltage380 mV
Input Bias Current2 µA
Max Input Voltage10 V
Max Operating Temperature85 °C
Max Power Dissipation300 mW
Min Operating Temperature-40 °C
Number of Outputs1
Output Current250 mA
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy2 %
PackagingBulk
PolarityPositive
Power Dissipation300 mW
Quiescent Current4.5 µA

Documents

Download datasheets and manufacturer documentation for Microchip MCP1701A-5002I/TO.

SHENGYU ELECTRONICS
Datasheet22 pages17 years ago
DigiKey
Datasheet22 pages17 years ago
iiiC
Datasheet22 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements