Microchip MCP1700T-2902E/MB

LDO Regulator Pos 2.9V 0.25A 4-Pin(3+Tab) SOT-89 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins3
Technical
Accuracy2 %
Dropout Voltage178 mV
Max Input Voltage6.5 V
Max Operating Temperature125 °C
Max Output Current250 mA
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current250 mA
Output TypeFixed
Output Voltage2.9 V
Output Voltage Accuracy2 %
PolarityPositive
Quiescent Current4 µA

Documents

Download datasheets and manufacturer documentation for Microchip MCP1700T-2902E/MB.

Electro Sonic
Datasheet0 pages0 years ago
Datasheet24 pages17 years ago
Geoflip
Datasheet30 pages5 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet28 pages10 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP1700T-2902E/MB.

Descriptions

Descriptions of Microchip MCP1700T-2902E/MB provided by its distributors.

LDO Regulator Pos 2.9V 0.25A 4-Pin(3+Tab) SOT-89 T/R
250mA CMOS LDO Isupply 1uA and 2% Vout Accuracy
IC REG LINEAR 2.9V 250MA SOT89-3
LDO Voltage Regulators 250mA CMOS LDO Isupp 1uA 2% Vout Acc
SOT-89-3 Pre-ordered MCUs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1700T-2902EMB

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins3
Technical
Accuracy2 %
Dropout Voltage178 mV
Max Input Voltage6.5 V
Max Operating Temperature125 °C
Max Output Current250 mA
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current250 mA
Output TypeFixed
Output Voltage2.9 V
Output Voltage Accuracy2 %
PolarityPositive
Quiescent Current4 µA

Documents

Download datasheets and manufacturer documentation for Microchip MCP1700T-2902E/MB.

Electro Sonic
Datasheet0 pages0 years ago
Datasheet24 pages17 years ago
Geoflip
Datasheet30 pages5 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet28 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements