Microchip MCP1700T-1802E/TT

IC REG LDO 1.8V 0.2A SOT23-3 / LDO Regulator Pos 1.8V 0.2A Automotive 3-Pin SOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Accuracy2 %
Dropout Voltage150 mV
Input Bias Current1.6 µA
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current250 mA
Max Output Voltage1.8 V
Max Power Dissipation369.6 mW
Max Supply Voltage6 V
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Min Output Voltage1.8 V
Min Supply Voltage2.3 V
Nominal Output Voltage1.8 V
Nominal Supply Current4 µA
Number of Channels1
Number of Outputs1
Output Current250 mA
Output TypeFixed
Output Voltage1.8 V
Output Voltage Accuracy2 %
PackagingCut Tape
PolarityPositive
Power Dissipation369.6 mW
Quiescent Current4 µA
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height950 µm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP1700T-1802E/TT.

Farnell
Datasheet24 pages17 years ago
Datasheet22 pages20 years ago
element14 APAC
Datasheet30 pages7 years ago
Augswan
Datasheet24 pages9 years ago
Newark
Datasheet28 pages10 years ago
Microchip
Datasheet0 pages0 years ago
TME
Datasheet418 pages3 years ago
Geoflip
Datasheet30 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
iiiC
Datasheet24 pages0 years ago

Inventory History

3 month trend:
-20.77%

Alternate Parts

Price @ 1000
$ 0.39
$ 0.511
$ 0.511
Stock
2,902,253
190,262
190,262
Authorized Distributors
13
0
0
Case/Package
SOT-23
-
-
Number of Pins
3
-
-
Number of Outputs
1
-
-
Max Output Current
250 mA
-
-
Min Input Voltage
2.3 V
-
-
Max Input Voltage
6 V
-
-
Min Output Voltage
1.8 V
-
-
Max Output Voltage
1.8 V
-
-
Accuracy
2 %
-
-
Dropout Voltage
150 mV
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP1700T-1802E/TT.

Related Parts

Descriptions

Descriptions of Microchip MCP1700T-1802E/TT provided by its distributors.

IC REG LDO 1.8V 0.2A SOT23-3 / LDO Regulator Pos 1.8V 0.2A Automotive 3-Pin SOT-23 T/R
Fixed LDO Voltage Regulator - 2.3V to 6V - 178mV Dropout - 1.8Vout - 200mAout - SOT-23 - 3-Pin.
44dB@(100Hz) 200mA Fixed 1.8V Positive 6V SOT-23(TO-236) Linear Voltage Regulators (LDO) ROHS
LDO VOLTAGE REGULATOR, 1.8V, 0.25A, SOT-23-3
Fixed Positive LDO Regulator, 1.8V, 0.35V Dropout, CMOS, PDSO3
Pwr Sply Func, Voltage Regulator, LDO, SOT-23,PD 369.6mW, VO 1.8V, Regline +/-0.75%/V | Microchip Technology Inc. MCP1700T-1802E/TT
MCP1700 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 178mV 950mum 250mA 369.6mW
LDO VOLTAGE REGULATOR, 1.8V, 0.25A, SOT-23-3; Output Type:Fixed; Input Voltage Min:2.3V; Input Voltage Max:6V; No. of Outputs:1Outputs; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output; Output Current Max:250mA RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1700T-1802-E/TT
  • MCP1700T-1802E/TT.
  • MCP1700T-1802ETT
  • MCP1700T1802E/TT
  • MCP1700T1802ETT

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Accuracy2 %
Dropout Voltage150 mV
Input Bias Current1.6 µA
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current250 mA
Max Output Voltage1.8 V
Max Power Dissipation369.6 mW
Max Supply Voltage6 V
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Min Output Voltage1.8 V
Min Supply Voltage2.3 V
Nominal Output Voltage1.8 V
Nominal Supply Current4 µA
Number of Channels1
Number of Outputs1
Output Current250 mA
Output TypeFixed
Output Voltage1.8 V
Output Voltage Accuracy2 %
PackagingCut Tape
PolarityPositive
Power Dissipation369.6 mW
Quiescent Current4 µA
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height950 µm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP1700T-1802E/TT.

Farnell
Datasheet24 pages17 years ago
Datasheet22 pages20 years ago
element14 APAC
Datasheet30 pages7 years ago
Augswan
Datasheet24 pages9 years ago
Newark
Datasheet28 pages10 years ago
Microchip
Datasheet0 pages0 years ago
TME
Datasheet418 pages3 years ago
Geoflip
Datasheet30 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
iiiC
Datasheet24 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements