Microchip MCP1650R-E/MS

MCP1650 Series 750 kHz Typical 5.5 V Gated Oscillator Boost Controller - MSOP-8
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Duty Cycle80 %
Frequency750 kHz
Max Frequency850 kHz
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current100 mA
Max Output Voltage100 V
Max Supply Voltage5.5 V
Min Input Voltage2 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Min Supply Voltage2.7 V
Number of Channels1
Number of Outputs1
Operating Supply Current120 µA
Output Current100 mA
Output TypeFixed
Output Voltage12 V
PackagingCut Tape
Switching Frequency750 kHz
TopologyBoost
Dimensions
Height850 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP1650R-E/MS.

TME
Datasheet28 pages20 years ago
Datasheet418 pages3 years ago
Microchip
Datasheet30 pages11 years ago

Inventory History

3 month trend:
-83.82%

Alternate Parts

Price @ 1000
$ 1.49
$ 1.4
$ 1.4
Stock
256,331
204,630
204,630
Authorized Distributors
10
13
13
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Switching Frequency
750 kHz
750 kHz
750 kHz
Min Input Voltage
2 V
2 V
2 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
3.3 V
3.3 V
3.3 V
Max Output Voltage
100 V
100 V
100 V
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP1650R-E/MS.

Related Parts

Descriptions

Descriptions of Microchip MCP1650R-E/MS provided by its distributors.

MCP1650 Series 750 kHz Typical 5.5 V Gated Oscillator Boost Controller - MSOP-8
DC/DC Controllers, Current Control Mode, 1 Output, Boost (Step Up), 2.7V to 5.5V, 8 Pins, MSOP
DC DC Cntrlr Single-OUT Step Up Controller 2.7V Input Automotive 8-Pin MSOP
CONTROLLER, BOOST UVLO, SMD, MSOP8; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; No. of Outputs: 1 Output; Duty Cycle (%): 88%; Controller IC Case Style: MSOP; No. of Pins: 8Pins; Switching Frequency: 850kHz; Topology: Boost (Step Up); Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 1650; Frequency: 750kHz; Input Voltage Max: 5.5V; No. of Outputs: 1Outputs; Operating Temperature Range: -40°C to +125°C; Output Current: 100mA; Output Current Max: 560mA; Output Voltage: 100V; Primary Input Voltage: 3.3V; Supply Voltage: 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1650R-E/MS.
  • MCP1650R-E/MS..
  • MCP1650R-EMS

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Duty Cycle80 %
Frequency750 kHz
Max Frequency850 kHz
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current100 mA
Max Output Voltage100 V
Max Supply Voltage5.5 V
Min Input Voltage2 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Min Supply Voltage2.7 V
Number of Channels1
Number of Outputs1
Operating Supply Current120 µA
Output Current100 mA
Output TypeFixed
Output Voltage12 V
PackagingCut Tape
Switching Frequency750 kHz
TopologyBoost
Dimensions
Height850 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP1650R-E/MS.

TME
Datasheet28 pages20 years ago
Datasheet418 pages3 years ago
Microchip
Datasheet30 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements