Microchip MCP1640CT-I/CHY

Conv DC-DC 0.65V to 5.5V Step Up Single-Out 2V to 5.5V 0.35A Automotive 6-Pin SOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins6
Technical
Efficiency96 %
Frequency500 kHz
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current350 mA
Max Output Voltage5.5 V
Min Input Voltage650 mV
Min Operating Temperature-40 °C
Min Output Voltage2 V
Number of Channels1
Number of Outputs1
Output Current350 mA
Output TypeAdjustable
Output Voltage5.5 V
PackagingCut Tape
Switching Frequency500 kHz
TopologyBoost
Voltage Rating5.5 V
Dimensions
Height1.2954 mm
Length3.0988 mm
Width1.8034 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP1640CT-I/CHY.

Upverter
Datasheet32 pages13 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet32 pages14 years ago
TME
Datasheet418 pages3 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Farnell
Datasheet2 pages13 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-15.25%

Alternate Parts

Price @ 1000
$ 0.583
$ 0.603
$ 0.603
Stock
1,313,035
1,839,577
1,839,577
Authorized Distributors
13
9
9
Case/Package
SOT-23
DFN EP
DFN EP
Number of Pins
6
8
8
Number of Outputs
1
1
1
Max Output Current
350 mA
-
-
Switching Frequency
500 kHz
500 kHz
500 kHz
Min Input Voltage
650 mV
650 mV
650 mV
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
2 V
-
-
Max Output Voltage
5.5 V
-
-
Efficiency
96 %
96 %
96 %
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP1640CT-I/CHY.

Related Parts

Descriptions

Descriptions of Microchip MCP1640CT-I/CHY provided by its distributors.

Conv DC-DC 0.65V to 5.5V Step Up Single-Out 2V to 5.5V 0.35A Automotive 6-Pin SOT-23 T/R
Switching Regulator, Current-mode, 575kHz Switching Freq-Max, PDSO6
MCP1640 Series 575 KHz 0.65V Adj. Start-Up Synchronous Boost Regulator-SOT-23-6
boost converterType Adjustable 2V~5.5V 350mA 0.8V~5.5V SOT-23-6 DC-DC Converters ROHS
Dc-Dc Switching Boost Step Up Regulator, Adjustable, 650Mv-5.5Vin, 2V-5.5Vout, 350Maout, Sot-23-6 Rohs Compliant: Yes |Microchip MCP1640CT-I/CHY
MCP1640 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) Active DC to DC switching regulator 1.2V 1.8034mm 350mA 500kHz

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1640CT-I/CHY.
  • MCP1640CT-ICHY

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins6
Technical
Efficiency96 %
Frequency500 kHz
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current350 mA
Max Output Voltage5.5 V
Min Input Voltage650 mV
Min Operating Temperature-40 °C
Min Output Voltage2 V
Number of Channels1
Number of Outputs1
Output Current350 mA
Output TypeAdjustable
Output Voltage5.5 V
PackagingCut Tape
Switching Frequency500 kHz
TopologyBoost
Voltage Rating5.5 V
Dimensions
Height1.2954 mm
Length3.0988 mm
Width1.8034 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP1640CT-I/CHY.

Upverter
Datasheet32 pages13 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet32 pages14 years ago
TME
Datasheet418 pages3 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Farnell
Datasheet2 pages13 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements