Microchip MCP1640C-I/MC

Voltage Regulators - Switching Regulators 500 kHz 300 mA Syn Boost Converter
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
Number of Pins8
Technical
Efficiency96 %
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current350 mA
Max Output Voltage5.5 V
Min Input Voltage650 mV
Min Operating Temperature-40 °C
Min Output Voltage2 V
Number of Outputs1
Output ConfigurationPositive
Output Current350 mA
Output TypeAdjustable
Output Voltage5.5 V
PackagingRail/Tube
Schedule B8542390000
Switching Frequency500 kHz
Synchronous RectifierYes
TopologyBoost
Dimensions
Height950 µm
Length3 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP1640C-I/MC.

Upverter
Datasheet32 pages13 years ago
Augswan
Datasheet0 pages0 years ago
Farnell
Datasheet32 pages14 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-1.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP1640C-I/MC.

Related Parts

Descriptions

Descriptions of Microchip MCP1640C-I/MC provided by its distributors.

Voltage Regulators - Switching Regulators 500 kHz 300 mA Syn Boost Converter
Step-up DC/DC Regulator 350mA 500kHz | Microchip Technology Inc. MCP1640C-I/MC
IC, BOOST, SYNC, 8DFN; Topology: Synchronous Boost (Step Up); Input Voltage Min: 650mV; Input Voltage Max: 5.5V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: DFN; No. of Pins: 8Pins; Output Current: 350mA; Output Voltage Min: 2V; Output Voltage Max: 5.5V; Switching Frequency: 575kHz; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Base Number: 1640; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Output Voltage: 5.5V; Primary Input Voltage: 5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1640C-I/MC.
  • MCP1640C-IMC

Technical Specifications

Physical
Case/PackageDFN
Number of Pins8
Technical
Efficiency96 %
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current350 mA
Max Output Voltage5.5 V
Min Input Voltage650 mV
Min Operating Temperature-40 °C
Min Output Voltage2 V
Number of Outputs1
Output ConfigurationPositive
Output Current350 mA
Output TypeAdjustable
Output Voltage5.5 V
PackagingRail/Tube
Schedule B8542390000
Switching Frequency500 kHz
Synchronous RectifierYes
TopologyBoost
Dimensions
Height950 µm
Length3 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP1640C-I/MC.

Upverter
Datasheet32 pages13 years ago
Augswan
Datasheet0 pages0 years ago
Farnell
Datasheet32 pages14 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements