Microchip MCP1624-I/MC

Conv DC-DC 0.35V to 5.5V Step Up Single-Out 2V to 5.5V 0.05A 8-Pin DFN EP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
Number of Pins8
Technical
Efficiency96 %
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Voltage5.5 V
Min Input Voltage650 mV
Min Operating Temperature-40 °C
Min Output Voltage2 V
Number of Outputs1
Operating Supply Voltage5.5 V
Output Current50 mA
Output TypeAdjustable
Output Voltage5.5 V
PackagingCut Tape
Switching Frequency500 kHz
TopologyBoost

Documents

Download datasheets and manufacturer documentation for Microchip MCP1624-I/MC.

Upverter
Datasheet28 pages13 years ago
Microchip
Datasheet30 pages7 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Farnell
Datasheet26 pages13 years ago

Inventory History

3 month trend:
+20.55%

Alternate Parts

Price @ 1000
$ 0.49
$ 0.908
$ 0.908
Stock
208,139
152,029
152,029
Authorized Distributors
8
7
7
Case/Package
DFN
SOT-23-6
SOT-23-6
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
500 kHz
500 kHz
500 kHz
Min Input Voltage
650 mV
-
-
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
2 V
-
-
Max Output Voltage
5.5 V
-
-
Efficiency
96 %
96 %
96 %
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP1624-I/MC.

Related Parts

Descriptions

Descriptions of Microchip MCP1624-I/MC provided by its distributors.

Conv DC-DC 0.35V to 5.5V Step Up Single-Out 2V to 5.5V 0.05A 8-Pin DFN EP Tube
Switching Voltage Regulators 500kHz 150mA Syn Bst Output Disconn & PWM
IC, BOOST, REG, PWM/PFM, 8DFN; Topology: Synchronous Boost (Step Up); Input Voltage Min: 650mV; Input Voltage Max: 5.5V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: DFN; No. of Pins: 8Pins; Output Current: 50mA; Output Voltage Min: 2V; Output Voltage Max: 5.5V; Switching Frequency: 500kHz; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Base Number: 1624; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Output Voltage: 5.5V; Primary Input Voltage: 5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1624-IMC
  • MCP1624I/MC
  • MCP1624IMC

Technical Specifications

Physical
Case/PackageDFN
Number of Pins8
Technical
Efficiency96 %
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Voltage5.5 V
Min Input Voltage650 mV
Min Operating Temperature-40 °C
Min Output Voltage2 V
Number of Outputs1
Operating Supply Voltage5.5 V
Output Current50 mA
Output TypeAdjustable
Output Voltage5.5 V
PackagingCut Tape
Switching Frequency500 kHz
TopologyBoost

Documents

Download datasheets and manufacturer documentation for Microchip MCP1624-I/MC.

Upverter
Datasheet28 pages13 years ago
Microchip
Datasheet30 pages7 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Farnell
Datasheet26 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements